Part Details for TPS7425D by Rochester Electronics LLC
Results Overview of TPS7425D by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7425D Information
TPS7425D by Rochester Electronics LLC is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TPS7425D
TPS7425D CAD Models
TPS7425D Part Data Attributes
|
TPS7425D
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TPS7425D
Rochester Electronics LLC
Fixed Positive LDO Regulator, 2.5V, PMOS, PDSO8, GREEN, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.18 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.005% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.905 mm |
Alternate Parts for TPS7425D
This table gives cross-reference parts and alternative options found for TPS7425D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7425D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS7425DRG4 | Rochester Electronics LLC | Check for Price | Fixed Positive LDO Regulator, 2.5V, PMOS, PDSO8, GREEN, PLASTIC, SOIC-8 | TPS7425D vs TPS7425DRG4 |
TPS7425DR | Texas Instruments | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, PDSO8, GREEN, PLASTIC, SOIC-8 | TPS7425D vs TPS7425DR |
TPS7425DR | Rochester Electronics LLC | Check for Price | Fixed Positive LDO Regulator, 2.5V, PMOS, PDSO8, GREEN, PLASTIC, SOIC-8 | TPS7425D vs TPS7425DR |
TPS7425DRG4 | Texas Instruments | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, PDSO8, GREEN, PLASTIC, SOIC-8 | TPS7425D vs TPS7425DRG4 |
TPS7425DG4 | Texas Instruments | Check for Price | 200-mA, Low-Dropout Voltage Regulator 8-SOIC -40 to 125 | TPS7425D vs TPS7425DG4 |