-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS73733DCQ by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3122494
|
Farnell | IC, VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 144 |
|
$0.9086 / $1.4213 | Buy Now |
DISTI #
296-24814-5-ND
|
DigiKey | IC REG LINEAR 3.3V 1A SOT-223-6 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2487 In Stock |
|
$0.7561 / $1.5600 | Buy Now |
DISTI #
595-TPS73733DCQ
|
Mouser Electronics | LDO Voltage Regulators Cap-Free 1A LDO Reg A 595-TPS73733DCQR RoHS: Compliant | 14564 |
|
$0.8020 / $1.3900 | Buy Now |
DISTI #
V99:2348_07424148
|
Arrow Electronics | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2111 | Americas - 96 |
|
$0.3727 / $0.7126 | Buy Now |
|
Bristol Electronics | 1092 |
|
RFQ | ||
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 9 |
|
$1.8750 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO6 | 873 |
|
$0.8651 / $2.0972 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO6 | 7 |
|
$2.0000 / $2.5000 | Buy Now |
DISTI #
TPS73733DCQ
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 1A, SOT223-6, SMD, tube Min Qty: 1 | 900 |
|
$0.7600 / $1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS73733DCQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS73733DCQ
Texas Instruments
1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.13 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.000561% | |
Load Regulation-Max | 0.065934% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS73733DCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73733DCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS73733DCQR | Texas Instruments | $0.9852 | 1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125 | TPS73733DCQ vs TPS73733DCQR |
The maximum input voltage that can be applied to the TPS73733DCQ is 6.5V, as specified in the datasheet. However, it's recommended to operate the device within the recommended operating conditions to ensure reliable operation.
To ensure stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines provided in the datasheet. Additionally, ensure that the output capacitor is of sufficient value and type, and that the input capacitor is properly sized to filter out noise and ripple.
The minimum input capacitance required for the TPS73733DCQ is 1uF, as specified in the datasheet. However, it's recommended to use a higher value capacitor, such as 4.7uF or 10uF, to ensure proper filtering of noise and ripple.
The TPS73733DCQ is rated for operation up to 125°C, but it's essential to ensure that the device is properly derated for high-temperature operation. Consult the datasheet for thermal derating guidelines and ensure that the device is properly heat-sinked if necessary.
To troubleshoot output voltage deviations, first ensure that the input voltage is within the recommended operating range. Check the output capacitor value and type, and ensure that it's properly sized for the output current. Also, verify that the device is properly laid out and that there are no noise or interference issues affecting the output voltage.