-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Inductor - Dual Output Power Supply for Bipolar, Small-/Medium-Size Displays 15-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS65132SYFFR by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65132SYFFR | Texas Instruments | Single Inductor - Dual Output Power Supply for Bipolar, Small-/Medium-Size Displays 15-DSBGA -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50132-1-ND
|
DigiKey | IC REG TFT/LCD CONV 2OUT 15DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8098 In Stock |
|
$0.6600 / $1.4900 | Buy Now |
DISTI #
595-TPS65132SYFFR
|
Mouser Electronics | LCD Drivers Single Inductor - Du al Output Power Supp RoHS: Compliant | 1599 |
|
$0.6600 / $1.4900 | Buy Now |
DISTI #
V72:2272_16654872
|
Arrow Electronics | LCD Driver 3.3V/5V 15-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2242 Container: Cut Strips | Americas - 2642 |
|
$0.6771 / $0.7329 | Buy Now |
DISTI #
70802854
|
Verical | LCD Driver 3.3V/5V 15-Pin DSBGA T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2242 | Americas - 2642 |
|
$0.6771 / $0.7236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65132SYFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65132SYFFR
Texas Instruments
Single Inductor - Dual Output Power Supply for Bipolar, Small-/Medium-Size Displays 15-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-11-18 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO -5.4 NEGATIVE VOUT AVAILABLE | |
Analog IC - Other Type | Single Inductor Power Supply | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | R-XBGA-B15 | |
JESD-609 Code | e1 | |
Length | 2.108 mm | |
Line Regulation-Max | 0.000145% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.15 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5.4 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA15,3X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | UNDER VOLTAGE LOCKOUT; THERMAL | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 0.81 W | |
Trim/Adjustable Output | YES | |
Width | 1.514 mm |
It's essential to follow a good layout and placement strategy to minimize noise and ensure proper operation. TI recommends placing the device close to the load, using a solid ground plane, and keeping the input and output capacitors close to the device. A good rule of thumb is to keep the input capacitor within 1 mm of the VIN pin and the output capacitor within 1 mm of the VOUT pin.
The compensation network is critical for stability and performance. TI recommends using the provided compensation network values in the datasheet as a starting point. Then, adjust the values based on the specific application requirements, such as output voltage, load current, and input voltage. It's also essential to consider the PCB layout and parasitic effects when optimizing the compensation network.
The maximum input voltage for the TPS65132SYFFR is 18V. However, it's recommended to operate the device within the specified input voltage range (4.5V to 15V) for optimal performance and reliability.
The TPS65132SYFFR is rated for operation up to 125°C. However, it's essential to consider the thermal design and heat dissipation in the system to ensure reliable operation. TI recommends using thermal analysis and simulation tools to ensure the device operates within the specified temperature range.
To ensure EMC compliance, follow the recommended layout and placement guidelines, use a solid ground plane, and add filtering components (e.g., ferrite beads, capacitors) as needed. Additionally, consider using shielding and grounding techniques to minimize electromagnetic interference (EMI).