-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A, 6V input, up to 97% efficiency, Synchronous Step Down Converter with DCS™ Control 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS62090RGTT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30383-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 16VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1320 In Stock |
|
$1.2886 / $2.5400 | Buy Now |
DISTI #
595-TPS62090RGTT
|
Mouser Electronics | Switching Voltage Regulators 3A 6VIN 97% eff Sync SD Converter A 595-TPS62090RGTR RoHS: Compliant | 0 |
|
$1.2600 / $2.5400 | Order Now |
|
Quest Components | 5.5 A SWITCHING REGULATOR, PQCC16 | 1 |
|
$2.3625 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 3A SYNC 16QFN | 33980 |
|
$0.2500 / $0.3229 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62090RGTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62090RGTT
Texas Instruments
3A, 6V input, up to 97% efficiency, Synchronous Step Down Converter with DCS™ Control 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, VQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS62090RGTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62090RGTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS62090QRGTRQ1 | Texas Instruments | $1.1730 | Automotive: 3A, 2.5 to 6V input, up to 97% efficiency, 3x3 QFN, Step-Down Converter 16-VQFN -40 to 125 | TPS62090RGTT vs TPS62090QRGTRQ1 |
The maximum input voltage that can be applied to the TPS62090RGTT is 17V, but it's recommended to keep it below 15V for optimal performance and reliability.
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the input voltage is within the recommended range and the output current is within the specified limits.
The maximum output current that the TPS62090RGTT can deliver is 2A, but it's recommended to keep it below 1.5A for optimal performance and reliability.
To reduce the noise and ripple on the output voltage, use a larger output capacitor (up to 47uF), and add a 10nF ceramic capacitor in parallel with the output capacitor. Also, ensure that the input voltage is well-filtered and the PCB layout is optimized for minimal noise coupling.
The thermal shutdown temperature of the TPS62090RGTT is 150°C. When the junction temperature exceeds this value, the device will shut down to prevent damage.