-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable, 600-mA, 95% Efficient Step-Down Converter 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS62000DGSRG4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPS62000DGSRG4
|
Mouser Electronics | Switching Voltage Regulators Adj 600mA Hi-Eff Ste p-Down Converter ALT 595-TPS62000DGSR RoHS: Compliant | 0 |
|
$0.9820 / $1.0100 | Order Now |
|
Vyrian | Other Function Semiconductors | 1492 |
|
RFQ | |
|
Win Source Electronics | IC REG BCK ADJ 0.6A SYNC 10-MSOP | 26000 |
|
$1.0880 / $1.6320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62000DGSRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62000DGSRG4
Texas Instruments
Adjustable, 600-mA, 95% Efficient Step-Down Converter 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS62000DGSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62000DGSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS62000DGSR | Texas Instruments | $1.0469 | Adjustable, 600-mA, 95% Efficient Step-Down Converter 10-VSSOP -40 to 85 | TPS62000DGSRG4 vs TPS62000DGSR |
TPS62000DGSG4 | Texas Instruments | Check for Price | Adjustable, 600-mA, 95% Efficient Step-Down Converter 10-VSSOP -40 to 85 | TPS62000DGSRG4 vs TPS62000DGSG4 |
TPS62000YZG | Texas Instruments | Check for Price | 1.6A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, BGA12, DSBGA-12 | TPS62000DGSRG4 vs TPS62000YZG |
SP6651AER-L | Exar Corporation | Check for Price | Switching Regulator, Voltage-mode, 2A, PDSO10, 3 X 3 MM, LEAD FREE, MO-229-VEED, DFN-10 | TPS62000DGSRG4 vs SP6651AER-L |
TPS62000YZGT | Texas Instruments | Check for Price | Adjustable, 600-mA, 95% Efficient Step-Down Converter 12-DSBGA -40 to 85 | TPS62000DGSRG4 vs TPS62000YZGT |
SP6651AEU/TR | Sipex Corporation | Check for Price | Switching Regulator, 2A, PDSO10, MO-187-BA, MSOP-10 | TPS62000DGSRG4 vs SP6651AEU/TR |
TPS62000YZGR | Texas Instruments | Check for Price | Adjustable, 600-mA, 95% Efficient Step-Down Converter 12-DSBGA -40 to 85 | TPS62000DGSRG4 vs TPS62000YZGR |
TPS62000YEG | Texas Instruments | Check for Price | 1.6A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, BGA12, DSBGA-12 | TPS62000DGSRG4 vs TPS62000YEG |
TPS62000YEGR | Texas Instruments | Check for Price | 1.6A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, BGA12, DSBGA-12 | TPS62000DGSRG4 vs TPS62000YEGR |
The maximum input voltage is 17V, but it's recommended to keep it below 15V for optimal performance and to prevent damage to the device.
To ensure stability, make sure to follow the recommended layout and component placement guidelines, use a sufficient output capacitor (at least 10uF), and add a small ceramic capacitor (around 100nF) between the VIN and GND pins to filter out noise.
The minimum input voltage is 2.5V, but the device can operate down to 2.3V with reduced performance and efficiency.
The TPS62000DGSRG4 is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage according to the temperature derating curve in the datasheet.
The output voltage can be calculated using the formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin. Make sure to choose the correct resistor values to achieve the desired output voltage.