Part Details for TPS61052DRCTG4 by Texas Instruments
Results Overview of TPS61052DRCTG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS61052DRCTG4 Information
TPS61052DRCTG4 by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TPS61052DRCTG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 229 |
|
RFQ |
Part Details for TPS61052DRCTG4
TPS61052DRCTG4 CAD Models
TPS61052DRCTG4 Part Data Attributes
|
TPS61052DRCTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61052DRCTG4
Texas Instruments
LED DISPLAY DRIVER, PDSO10, GREEN, PLASTIC, SON-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | VSON, SOLCC10,.12,20 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 0.4 MHz |
Alternate Parts for TPS61052DRCTG4
This table gives cross-reference parts and alternative options found for TPS61052DRCTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61052DRCTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS61052YZGR | Texas Instruments | $0.5226 | 1.2A high power white LED driver with I2C compatible interface, DSBGA package 12-DSBGA -40 to 85 | TPS61052DRCTG4 vs TPS61052YZGR |
TPS61052DRCT | Texas Instruments | $0.5792 | 1.2A high power white LED driver with I2C compatible interface, DSBGA package 10-VSON -40 to 85 | TPS61052DRCTG4 vs TPS61052DRCT |
TPS61052DRCR | Texas Instruments | Check for Price | 1.2A high power white LED driver with I2C compatible interface, DSBGA package 10-VSON -40 to 85 | TPS61052DRCTG4 vs TPS61052DRCR |
TPS61052DRCRT | Texas Instruments | Check for Price | LED DISPLAY DRIVER, PDSO10, PLASTIC, SON-10 | TPS61052DRCTG4 vs TPS61052DRCRT |
MP3331GC | Monolithic Power Systems | Check for Price | LED Driver, | TPS61052DRCTG4 vs MP3331GC |
TPS61052DRC | Texas Instruments | Check for Price | LED DISPLAY DRIVER, PDSO10, PLASTIC, SON-10 | TPS61052DRCTG4 vs TPS61052DRC |
MP3331GC-Z | Monolithic Power Systems | Check for Price | LED Driver, | TPS61052DRCTG4 vs MP3331GC-Z |
TPS61052YZGRT | Texas Instruments | Check for Price | LED DISPLAY DRIVER, BGA12, DSBGA-12 | TPS61052DRCTG4 vs TPS61052YZGRT |
TPS61052YZGT | Texas Instruments | Check for Price | 1.2A High Power White LED Driver with I2C Compatible Interface 12-DSBGA -40 to 85 | TPS61052DRCTG4 vs TPS61052YZGT |