-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS54160DGQRG4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPS54160DGQRG4
|
Mouser Electronics | Switching Voltage Regulators 3.5-60V 1.5A Step Do wn SWIFT Converter ALT 595-TPS54160DGQR RoHS: Compliant | 1493 |
|
$1.7300 / $3.3700 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 81 |
|
RFQ | |
DISTI #
SMC-TPS54160DGQRG4
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 108 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 1.5A 10MSOP | 127000 |
|
$0.3222 / $0.4158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54160DGQRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54160DGQRG4
Texas Instruments
3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 58 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS54160DGQRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54160DGQRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS54160DGQR | Texas Instruments | $2.3821 | 3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150 | TPS54160DGQRG4 vs TPS54160DGQR |
The maximum input voltage that can be applied to the TPS54160DGQRG4 is 60V, but it's recommended to operate within the specified input voltage range of 4.5V to 40V for optimal performance and reliability.
To ensure the stability of the output voltage, it's essential to follow the recommended layout guidelines, use a suitable output capacitor, and ensure that the input voltage is within the specified range. Additionally, the output voltage can be adjusted using the feedback resistors, and the output capacitor should be placed close to the output pin to minimize noise and oscillations.
The maximum output current that the TPS54160DGQRG4 can deliver is 1.5A, but it's recommended to operate within the specified output current range of 0.5A to 1.5A for optimal performance and reliability.
To protect the TPS54160DGQRG4 from overheating, ensure that the device is operated within the specified temperature range of -40°C to 125°C, and provide adequate heat sinking and airflow. Additionally, the device should be mounted on a suitable PCB with thermal vias to dissipate heat efficiently.
The enable pin (EN) on the TPS54160DGQRG4 is used to enable or disable the device. When the EN pin is pulled high, the device is enabled, and when it's pulled low, the device is disabled. This pin can be used to implement power sequencing or to turn off the device when not in use.