-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS54160DGQ by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5239
|
Newark | Dc Dc Buck Control, 60V, 1A, 10Msop, Topology:Buck (Step Down), Input Voltage Min:3.5V, Input Voltage Max:60V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Msop, No. Of Pins:10Pins, Output Current:1.5A, Output Voltage Rohs Compliant: Yes |Texas Instruments TPS54160DGQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$6.1300 / $7.3400 | Buy Now |
DISTI #
296-23864-5-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 10HVSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
759 In Stock |
|
$2.1361 / $3.9400 | Buy Now |
DISTI #
595-TPS54160DGQ
|
Mouser Electronics | Switching Voltage Regulators 3.5-60V 1.5A Step Do wn SWIFT Converter A 595-TPS54160DGQR RoHS: Compliant | 4 |
|
$2.1100 / $3.9400 | Buy Now |
DISTI #
J56:1989_00136133
|
Arrow Electronics | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 1.5A 10-Pin HVSSOP EP Tube RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 12 Weeks Date Code: 2329 | Europe - 240 |
|
$1.9870 / $2.2200 | Buy Now |
|
Bristol Electronics | 1091 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1.5A, 2500KHZ SWITCHING FREQ-MAX, PDSO10 | 832 |
|
$1.9404 / $3.5280 | Buy Now |
DISTI #
TPS54160DGQ
|
TME | PMIC, DC/DC converter, Uin: 3.5÷60VDC, Uout: 0.8÷58VDC, 1.5A, SMD Min Qty: 1 | 893 |
|
$2.3900 / $3.8700 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 1.5A 10MSOP | 128176 |
|
$0.3222 / $0.4158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54160DGQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54160DGQ
Texas Instruments
3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 58 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS54160DGQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54160DGQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS54160DGQRG4 | Texas Instruments | Check for Price | 3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150 | TPS54160DGQ vs TPS54160DGQRG4 |
The TPS54160DGQ can handle input voltages up to 60V, but it's recommended to keep the input voltage below 50V for optimal performance and reliability.
The inductor value depends on the output voltage, output current, and switching frequency. A good starting point is to use the inductor value calculation formula provided in the datasheet, and then adjust based on the specific design requirements.
The EN (enable) pin is used to turn the converter on and off. It's an active-high input, meaning that the converter is enabled when the EN pin is high and disabled when it's low. You can use the EN pin to implement power sequencing or to turn off the converter when not in use.
The internal FETs have a voltage drop that depends on the output current and temperature. You can compensate for this voltage drop by adjusting the output voltage setting resistor (RFB) value or by using an external voltage sense resistor.
A good PCB layout for the TPS54160DGQ involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the loop area of the power traces. It's also important to follow the datasheet's recommended layout guidelines and to use a 4-layer PCB with a dedicated power plane.