-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 5.5V to 36V, 500kHz Fixed Frequency 1A Buck Converter 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS5410QDRQ1 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25229-1-ND
|
DigiKey | IC REG BUCK ADJ 1A 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1162 In Stock |
|
$1.7860 / $3.4000 | Buy Now |
DISTI #
595-TPS5410QDRQ1
|
Mouser Electronics | Switching Voltage Regulators AC 5.5-36V 1A 500kHz RoHS: Compliant | 3104 |
|
$1.7300 / $2.5400 | Buy Now |
DISTI #
V72:2272_07416857
|
Arrow Electronics | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.23V to 31V 1A Automotive AEC-Q100 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2312 Container: Cut Strips | Americas - 2286 |
|
$1.7070 / $1.8130 | Buy Now |
|
Quest Components | 876 |
|
$1.5000 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS5410QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS5410QDRQ1
Texas Instruments
Automotive 5.5V to 36V, 500kHz Fixed Frequency 1A Buck Converter 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 31 V | |
Output Voltage-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS5410QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS5410QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS5410D | Texas Instruments | $2.0975 | 5.5V to 36V Input, 1A, 500kHz Step Down Converter 8-SOIC -40 to 125 | TPS5410QDRQ1 vs TPS5410D |
TPS5410MDREP | Texas Instruments | $3.2501 | Enhanced Product 5.5V to 36V, 1A, 500kHz Step Down Converter 8-SOIC -55 to 125 | TPS5410QDRQ1 vs TPS5410MDREP |
TPS5410DRG4 | Texas Instruments | Check for Price | 5.5V to 36V Input, 1A, 500kHz Step Down Converter 8-SOIC -40 to 125 | TPS5410QDRQ1 vs TPS5410DRG4 |
The TPS5410QDRQ1 can handle input voltages up to 60V, but it's recommended to operate within the specified input voltage range of 4.5V to 40V for optimal performance.
To ensure stability, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, the output voltage can be adjusted using the FB pin, and the output voltage stability can be improved by adding a capacitor in parallel with the feedback resistor.
The TPS5410QDRQ1 can provide up to 1A of output current, but the actual output current capability depends on the input voltage, output voltage, and thermal conditions. It's essential to check the thermal derating curves and ensure that the device is operated within the recommended operating conditions.
The TPS5410QDRQ1 has built-in overcurrent protection (OCP) and thermal shutdown (TSD) features. The OCP limits the output current to prevent damage, and the TSD turns off the device if the junction temperature exceeds 150°C. Additionally, it's recommended to add external protection components, such as fuses or PTC thermistors, to ensure safe operation.
The TPS5410QDRQ1 is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's essential to check the thermal derating curves and ensure that the device is operated within the recommended operating conditions. Additionally, consider using thermal management techniques, such as heat sinks or thermal interfaces, to maintain a safe operating temperature.