-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-processor voltage supervisor with power-fail & watchdog timer 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3306-15DGKRG4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3306-15DGKRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3306-15DGKRG4
Texas Instruments
Dual-processor voltage supervisor with power-fail & watchdog timer 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93,1.4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS3306-15DGKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3306-15DGKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS3306-15DGKR | Texas Instruments | $1.8674 | Dual-processor voltage supervisor with power-fail & watchdog timer 8-VSSOP -40 to 85 | TPS3306-15DGKRG4 vs TPS3306-15DGKR |
TPS3306-15DGK | Texas Instruments | $2.2053 | Dual-processor voltage supervisor with power-fail & watchdog timer 8-VSSOP -40 to 85 | TPS3306-15DGKRG4 vs TPS3306-15DGK |
TPS3306-15DGKG4 | Texas Instruments | Check for Price | Dual-processor voltage supervisor with power-fail & watchdog timer 8-VSSOP -40 to 85 | TPS3306-15DGKRG4 vs TPS3306-15DGKG4 |
The TPS3306-15DGKRG4 has an absolute maximum input voltage rating of 18V, but it's recommended to operate it within the specified input voltage range of 6.5V to 15V for optimal performance and reliability.
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines provided in the datasheet, including the use of a suitable output capacitor and proper PCB layout.
The TPS3306-15DGKRG4 is capable of delivering up to 1.5A of output current, but this may vary depending on the input voltage, output voltage, and ambient temperature.
The TPS3306-15DGKRG4 has built-in input voltage transient protection, which helps to prevent damage from input voltage surges and spikes. However, it's still recommended to use external protection devices, such as TVS diodes, for additional protection in harsh environments.
The TPS3306-15DGKRG4 is rated for operation up to 125°C, but its performance and reliability may degrade at higher temperatures. It's essential to follow the recommended operating conditions and derate the device accordingly for high-temperature applications.