-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-A/2-A single-channel gate driver wih 40-V VDD 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2829DBVRG4 by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPS2829DBVRG4
|
Mouser Electronics | Gate Drivers Non-inverting High-S peed ALT 595-TPS2829DBVR RoHS: Compliant | 0 |
|
$1.2200 | Order Now |
|
Vyrian | Interface ICs | 1137 |
|
RFQ | |
|
Win Source Electronics | IC HS MOSFET DRIVER SOT-23-5 | 13600 |
|
$0.4236 / $0.5470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2829DBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2829DBVRG4
Texas Instruments
2-A/2-A single-channel gate driver wih 40-V VDD 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-02-01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 2 A | |
Output Peak Current Limit-Nom | 2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.05 µs | |
Width | 1.65 mm |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow general high-frequency layout guidelines, such as keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device.
The selection of input and output capacitors depends on the specific application requirements, such as the input voltage range, output voltage, and output current. A general guideline is to use low-ESR capacitors with a value of 10uF to 22uF for the input capacitor and 10uF to 47uF for the output capacitor. It's also recommended to follow the capacitor selection guidelines in the datasheet.
The TPS2829DBVRG4 has an operating junction temperature range of -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the thermal design of the system. A general guideline is to keep the ambient temperature below 85°C to ensure reliable operation.
To ensure stability, it's recommended to follow the compensation guidelines in the datasheet, which include selecting the correct compensation components and placing them close to the device. Additionally, it's recommended to use a low-ESR output capacitor and to avoid using a large output capacitor with a high ESL.
The TPS2829DBVRG4 has a maximum output current capability of 2A, but the actual output current capability depends on the input voltage, output voltage, and ambient temperature. It's recommended to derate the output current capability based on the specific application requirements and thermal design.