-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5-V, 2-A, 80-mΩ , 10-nA leakage load switch adj. rise time and adj output discharge 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS22917DBVR by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50498-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38923 In Stock |
|
$0.1608 / $0.4100 | Buy Now |
DISTI #
595-TPS22917DBVR
|
Mouser Electronics | Power Switch ICs - Power Distribution 5.5-V 2-A 80-mohm 10-nA leakage load A 595-TPS22917DBVT RoHS: Compliant | 17707 |
|
$0.1610 / $0.4100 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, PDSO6 | 555 |
|
$0.1440 / $0.2700 | Buy Now |
DISTI #
TPS22917DBVR
|
TME | IC: power switch, 2A, Ch: 1, P-Channel, SMD, SOT23-6, reel,tape Min Qty: 1 | 115 |
|
$0.2340 / $0.4900 | Buy Now |
DISTI #
TPS22917DBVR
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1912 |
|
$0.1830 / $0.3930 | Buy Now |
|
LCSC | 0V5.5V 80m Active High 2A 1 Load Switch SOT-23-6 Power Distribution Switches ROHS | 3535 |
|
$0.1205 / $0.2440 | Buy Now |
|
Vyrian | Interface ICs | 508768 |
|
RFQ | |
|
Win Source Electronics | IC PWR SWITCH P-CHAN 1:1 SOT23-6 / 1 V–5.5-V, 2-A, 80-m(ohm) Ultra-Low Leakage Load Switch | 53970 |
|
$0.1635 / $0.2113 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22917DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22917DBVR
Texas Instruments
5.5-V, 2-A, 80-mΩ , 10-nA leakage load switch adj. rise time and adj output discharge 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-02-22 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1 V | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
The maximum current rating of the TPS22917DBVR is 2A per channel, with a total current limit of 4A for both channels combined.
To ensure proper thermal management, it is recommended to provide a thermal pad on the PCB, use a heat sink if necessary, and ensure good airflow around the device. The junction-to-ambient thermal resistance (RθJA) is 30°C/W.
The EN (enable) pin is used to enable or disable the device. When EN is high, the device is enabled, and when EN is low, the device is disabled and all outputs are turned off.
The output voltage of the TPS22917DBVR can be configured using external resistors. The output voltage is determined by the ratio of the resistors and the internal reference voltage (1.2V).
The minimum input voltage required for the TPS22917DBVR is 2.7V, but it is recommended to use a minimum input voltage of 3.3V for optimal performance.