-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with manual and automatic switchover 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2111APWRG4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 124 |
|
$1.0575 / $1.7625 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1615 |
|
RFQ | |
|
Win Source Electronics | IC OR CTRLR SRC SELECT 8TSSOP | 18460 |
|
$1.2058 / $1.5569 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2111APWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2111APWRG4
Texas Instruments
2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with manual and automatic switchover 8-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN SWITCH A VOLTAGE AS LOW AS 1.5V AS LONG AS THERE IS A MIN OF 2.8V AT ONE OF THE I/P POWER PINS | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 2.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS2111APWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2111APWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2111APWR | Texas Instruments | $1.3904 | 2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with manual and automatic switchover 8-TSSOP -40 to 85 | TPS2111APWRG4 vs TPS2111APWR |
The TPS2111APWRG4 can deliver up to 2.5A of current from the USB port, but this is limited by the thermal performance of the package and the PCB design. It's recommended to keep the current below 2A for reliable operation.
The TPS2111APWRG4 is a USB-C power switch, but it does not have built-in Power Delivery (PD) functionality. You'll need to use an external PD controller, such as the TPS65982, to implement PD functionality.
The EN (Enable) pin is used to turn the device on or off. When EN is high, the device is enabled, and when EN is low, the device is disabled. You can use the EN pin to control the power state of the USB port, for example, to implement power management or to turn off the port when not in use.
The TPS2111APWRG4 has built-in OCP and SCP features. When an overcurrent or short-circuit condition is detected, the device will automatically limit the current or shut down the port to prevent damage. You can also use the FLAG pin to monitor the fault status and take external action if needed.
The TPS2111APWRG4 is a high-power device, and proper layout and thermal design are crucial for reliable operation. TI provides a recommended layout and thermal design guide in the datasheet and application notes. It's essential to follow these guidelines to ensure the device operates within its thermal limits.