-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A loading, 4.5-5.5V, 86mΩ USB power switch, active-high, output discharge, reverse blocking 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2065CDGN by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2065CDGN | Texas Instruments | Single Channel, Current-Limited USB Power Distribution Switch 8-MSOP-PowerPAD -40 to 85 | |
TPS2065CDGNR | Texas Instruments | Single Channel, Current-Limited USB Power Distribution Switch 8-MSOP-PowerPAD -40 to 85 | |
TPS2065CDGNR-2 | Texas Instruments | Single Channel, Current-Limited USB Power Distribution Switch 8-MSOP-PowerPAD -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29508-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4175 In Stock |
|
$0.4666 / $1.0100 | Buy Now |
DISTI #
595-TPS2065CDGN
|
Mouser Electronics | Power Switch ICs - Power Distribution SGL CH CURRENT-LTD U SB PWR DISTR SWITCH A 595-TPS2065CDGNR RoHS: Compliant | 13801 |
|
$0.4380 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2065CDGN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2065CDGN
Texas Instruments
1A loading, 4.5-5.5V, 86mΩ USB power switch, active-high, output discharge, reverse blocking 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
The maximum current rating of the TPS2065CDGN is 2A, but it can deliver up to 3A for short durations.
To ensure stability, a minimum of 10uF ceramic capacitor is recommended between the VIN and GND pins, and a 1uF ceramic capacitor between the VOUT and GND pins.
The minimum input voltage required for the TPS2065CDGN is 2.7V, but it's recommended to use a minimum of 3V for optimal performance.
The TPS2065CDGN is rated for operation up to 85°C, but it's recommended to derate the output current at higher temperatures to prevent overheating.
The output voltage of the TPS2065CDGN can be adjusted by using a resistive divider network between the VOUT and ADJ pins, with a minimum of 1kΩ resistor between the ADJ pin and GND.