Part Details for TPS2062DGNRG4 by Texas Instruments
Results Overview of TPS2062DGNRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2062DGNRG4 Information
TPS2062DGNRG4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS2062DGNRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 298 |
|
RFQ | |
|
Win Source Electronics | IC CURR-LIMIT PWR-DIST SW 8-MSOP | 28758 |
|
$3.2652 / $4.8972 | Buy Now |
Part Details for TPS2062DGNRG4
TPS2062DGNRG4 CAD Models
TPS2062DGNRG4 Part Data Attributes
|
TPS2062DGNRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2062DGNRG4
Texas Instruments
Dual 1A Current-Limited, Power-Distribution Switches 8-MSOP-PowerPAD -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS2062DGNRG4
This table gives cross-reference parts and alternative options found for TPS2062DGNRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2062DGNRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2062DGNR | Texas Instruments | Check for Price | 2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125 | TPS2062DGNRG4 vs TPS2062DGNR |
TPS2062DGNRG4 Frequently Asked Questions (FAQ)
-
The maximum current rating for the TPS2062DGNRG4 is 2A, but it's recommended to limit the current to 1.5A for continuous operation to ensure reliable performance and prevent overheating.
-
To ensure proper thermal management, it's essential to provide a sufficient heat sink, keep the device away from heat sources, and ensure good airflow. The thermal pad on the bottom of the package should be connected to a copper plane on the PCB to dissipate heat efficiently.
-
The EN pin is used to enable or disable the device. When EN is high, the device is enabled, and when EN is low, the device is disabled. It's recommended to connect the EN pin to a logic signal or a pull-up resistor to ensure proper operation.
-
The TPS2062DGNRG4 has a built-in POR and UVLO feature that resets the device when the input voltage falls below a certain threshold. To handle this, ensure that the input voltage is stable and within the recommended range, and consider adding external circuitry to handle power-on reset and undervoltage conditions.
-
The recommended input capacitor value is 1uF to 10uF, and it's recommended to use a low-ESR ceramic capacitor (e.g., X5R or X7R) to minimize voltage ripple and ensure stable operation.