-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive AEC-Q100, nano-powered system timer with watchdog function 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPL5010QDDCRQ1 by Texas Instruments is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPL5010QDDCRQ1CT-ND
|
DigiKey | IC OSC PROG TIMER TSOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15786 In Stock |
|
$0.5336 / $1.1700 | Buy Now |
DISTI #
595-TPL5010QDDCRQ1
|
Mouser Electronics | Timers & Support Products Automotive AEC-Q100 nano-powered system A 595-TPL5010QDDCTQ1 RoHS: Compliant | 3029 |
|
$0.5330 / $1.1700 | Buy Now |
DISTI #
V72:2272_16582917
|
Arrow Electronics | Standard Timer Single -40°C 125°C Automotive AEC-Q100 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2228 Container: Cut Strips | Americas - 1863 |
|
$0.5129 / $0.6075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPL5010QDDCRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPL5010QDDCRQ1
Texas Instruments
Automotive AEC-Q100, nano-powered system timer with watchdog function 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-09-13 | |
Samacsys Manufacturer | Texas Instruments | |
External Data Bus Width | ||
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Number of Timers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.00005 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 1.6 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
This table gives cross-reference parts and alternative options found for TPL5010QDDCRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPL5010QDDCRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPL5010QDDCTQ1 | Texas Instruments | $0.5140 | Automotive AEC-Q100, nano-powered system timer with watchdog function 6-SOT-23-THIN -40 to 125 | TPL5010QDDCRQ1 vs TPL5010QDDCTQ1 |
TPL5010DDCT | Texas Instruments | $0.8395 | Nano-powered system timer with watchdog functionality & manual reset 6-SOT-23-THIN -40 to 105 | TPL5010QDDCRQ1 vs TPL5010DDCT |
MAX6705ZKA-T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO8, MO176BA, SOT-23, 8 PIN | TPL5010QDDCRQ1 vs MAX6705ZKA-T |
The recommended layout and placement for the TPL5010QDDCRQ1 involves placing the device close to the power source, using a solid ground plane, and keeping the input and output capacitors close to the device. A 4-layer PCB with a solid ground plane is recommended. Refer to the TI application note 'TPL5010QDDCRQ1 Layout and Placement Guidelines' for more information.
To ensure stability and reliability, follow the recommended layout and placement guidelines, use a suitable input capacitor, and ensure the output capacitor is within the recommended range. Also, ensure the device is operated within the recommended operating conditions, and the input voltage is within the specified range.
The maximum input voltage that the TPL5010QDDCRQ1 can handle is 5.5V. Exceeding this voltage may damage the device. It's recommended to use a voltage regulator or a voltage limiter to ensure the input voltage remains within the specified range.
The TPL5010QDDCRQ1 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to use a heat sink or a thermal management system to keep the device temperature within the specified range.
To troubleshoot issues with the TPL5010QDDCRQ1, start by checking the input voltage, output voltage, and current. Verify that the device is operated within the recommended operating conditions. Check for any signs of overheating, and ensure the device is properly soldered and connected. Refer to the TI application note 'TPL5010QDDCRQ1 Troubleshooting Guide' for more information.