-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nano-powered system timer with watchdog functionality & manual reset 6-SOT-23-THIN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPL5010DDCT by Texas Instruments is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5706
|
Newark | Nano Timer, Single, 5.5V, Sot-23-6, Frequency:-, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Digital Ic Case:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Product Range:Tpl5X1X Rohs Compliant: Yes |Texas Instruments TPL5010DDCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 34 |
|
$1.0700 / $1.3900 | Buy Now |
DISTI #
296-38829-1-ND
|
DigiKey | IC OSC PROG TIMER TSOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
15921 In Stock |
|
$0.4807 / $1.0600 | Buy Now |
DISTI #
595-TPL5010DDCT
|
Mouser Electronics | Timers & Support Products Ultra Lw Pwr Timer A 595-TPL5010DDCR RoHS: Compliant | 56733 |
|
$0.4640 / $0.7400 | Buy Now |
DISTI #
V72:2272_07410473
|
Arrow Electronics | Standard Timer Single 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2217 Container: Cut Strips | Americas - 7 |
|
$0.4591 | Buy Now |
|
LCSC | SOT-23-6 Timers / Counters ROHS | 1453 |
|
$0.1874 / $0.3945 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPL5010DDCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPL5010DDCT
Texas Instruments
Nano-powered system timer with watchdog functionality & manual reset 6-SOT-23-THIN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
External Data Bus Width | ||
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Number of Timers | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.00005 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 1.6 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
This table gives cross-reference parts and alternative options found for TPL5010DDCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPL5010DDCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPL5010DDCR | Texas Instruments | $0.3703 | Nano-powered system timer with watchdog functionality & manual reset 6-SOT-23-THIN -40 to 105 | TPL5010DDCT vs TPL5010DDCR |
TPL5010QDDCRQ1 | Texas Instruments | $0.4520 | Automotive AEC-Q100, nano-powered system timer with watchdog function 6-SOT-23-THIN -40 to 125 | TPL5010DDCT vs TPL5010QDDCRQ1 |
MAX6705ZKA-T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO8, MO176BA, SOT-23, 8 PIN | TPL5010DDCT vs MAX6705ZKA-T |
The recommended layout and placement for the TPL5010DDCT involves placing the device close to the power source, using a solid ground plane, and keeping the input and output capacitors close to the device. A 4-layer PCB with a solid ground plane is recommended. Refer to the TI application note 'TPL5010 Layout and Placement Guidelines' for more information.
To ensure stability, ensure that the output capacitor is properly sized and placed close to the device. Also, make sure the input capacitor is properly sized and placed close to the input voltage source. Additionally, ensure that the PCB layout is well-designed and follows the recommended layout guidelines. If oscillations occur, try adding a small capacitor (e.g., 10nF) between the VOUT and GND pins.
The TPL5010DDCT can handle input voltages up to 18V, but it's recommended to keep the input voltage below 15V to ensure reliable operation and to prevent overheating.
The TPL5010DDCT is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation. Refer to the datasheet for thermal derating information.
The output voltage of the TPL5010DDCT is set by the resistor divider network connected to the FB pin. The output voltage can be calculated using the formula: VOUT = 0.8V x (R1 + R2) / R2, where R1 and R2 are the resistors in the divider network.