-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128-tap single-channel digital potentiometer (digipot) with I<sup>2</sup>C interface (address 0111110) 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPL0401B-10DCKR by Texas Instruments is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29677-1-ND
|
DigiKey | IC DGTL POT 10KOHM 128TAP SC70-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5533 In Stock |
|
$0.5991 / $1.2900 | Buy Now |
DISTI #
595-TPL0401B-10DCKR
|
Mouser Electronics | Digital Potentiometer ICs 128 TAPS DIGITAL POT RoHS: Compliant | 10282 |
|
$0.5840 / $2.2200 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 20 |
|
$0.9750 / $1.5000 | Buy Now |
|
Quest Components | 16 |
|
$1.0000 / $2.0000 | Buy Now | |
|
LCSC | 20% I2C 2.7V5.5V 10k SC-70-6 Digital Potentiometers ROHS | 6081 |
|
$0.5787 / $0.8983 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPL0401B-10DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPL0401B-10DCKR
Texas Instruments
128-tap single-channel digital potentiometer (digipot) with I<sup>2</sup>C interface (address 0111110) 6-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 2.8 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 22 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 1.25 mm |
For optimal thermal performance, it is recommended to have a solid ground plane on the PCB, and to place thermal vias under the device to dissipate heat efficiently. A minimum of 4-6 thermal vias with a diameter of 0.3-0.5 mm is recommended.
To ensure reliable operation in high-temperature environments, it is essential to follow proper thermal design and layout guidelines. Additionally, consider using thermal interface materials (TIMs) to improve heat transfer between the device and the heat sink or PCB.
The maximum allowed thermal resistance for the heat sink depends on the specific application and operating conditions. As a general guideline, a thermal resistance of 10-20°C/W is recommended for most applications. However, it is essential to consult the datasheet and perform thermal simulations to determine the optimal thermal resistance for your specific use case.
Yes, the TPL0401B-10DCKR is designed to operate in a wide range of environmental conditions, including high humidity. However, it is essential to follow proper PCB design and assembly guidelines to prevent moisture-related issues. Additionally, consider applying a conformal coating to protect the device from moisture and contaminants.
The recommended soldering profile for the TPL0401B-10DCKR is a peak temperature of 260°C, with a dwell time of 30-60 seconds above 217°C. It is essential to follow the recommended soldering profile to prevent damage to the device.