-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128-tap single-channel digital potentiometer (digipot) with I<sup>2</sup>C interface (address 0101110) 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPL0401A-10DCKR by Texas Instruments is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3008943RL
|
Farnell | DIGITAL POT, SC-70-6, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 2 Days Container: Reel | 1932 |
|
$0.7837 / $1.2207 | Buy Now |
DISTI #
3008943
|
Farnell | DIGITAL POT, SC-70-6, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 1932 |
|
$0.7837 / $1.7401 | Buy Now |
DISTI #
296-29676-1-ND
|
DigiKey | IC DGTL POT 10KOHM 128TAP SC70-6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22099 In Stock |
|
$0.6436 / $1.3800 | Buy Now |
DISTI #
595-TPL0401A-10DCKR
|
Mouser Electronics | Digital Potentiometer ICs 128 TAPS DIGITAL POT RoHS: Compliant | 14727 |
|
$0.5840 / $1.1200 | Buy Now |
DISTI #
V72:2272_07410466
|
Arrow Electronics | Digital Potentiometer 10kOhm 128POS Volatile Linear 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2233 Container: Cut Strips | Americas - 33 |
|
$0.6207 / $0.8378 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 20 |
|
$0.9750 / $1.5000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 16 |
|
$1.0000 / $2.0000 | Buy Now | |
|
LCSC | 20% I2C 2.7V5.5V 10k SC-70-6 Digital Potentiometers ROHS | 284 |
|
$0.7007 / $1.2657 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPL0401A-10DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPL0401A-10DCKR
Texas Instruments
128-tap single-channel digital potentiometer (digipot) with I<sup>2</sup>C interface (address 0101110) 6-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 2.8 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 22 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 1.25 mm |
The maximum power dissipation of the TPL0401A-10DCKR is 1.4W. However, it's recommended to derate the power dissipation based on the ambient temperature and thermal resistance.
The thermal resistance of the TPL0401A-10DCKR can be calculated using the junction-to-ambient thermal resistance (RθJA) and the junction-to-case thermal resistance (RθJC) provided in the datasheet. The thermal resistance can be calculated as RθJA - RθJC.
The recommended PCB layout for the TPL0401A-10DCKR involves using a solid ground plane, placing the device close to the thermal pad, and using thermal vias to dissipate heat. It's also recommended to follow the layout guidelines provided in the datasheet.
The TPL0401A-10DCKR is rated for operation up to 125°C. However, it's recommended to derate the power dissipation and consider the thermal resistance when operating in high-temperature environments.
To ensure the reliability of the TPL0401A-10DCKR, follow the recommended operating conditions, derate the power dissipation, and ensure proper thermal management. Additionally, follow the PCB layout guidelines and consider using a thermal interface material to improve heat dissipation.