-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial interface controlled 7-ch motor driver with 1-ch step-down regulator 44-TSSOP -20 to 75
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPIC2030DBTRG4 by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPIC2030DBTRG4
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Serial interface con trolled 7-ch motor d RoHS: Compliant | 1874 |
|
$0.9260 / $2.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPIC2030DBTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPIC2030DBTRG4
Texas Instruments
Serial interface controlled 7-ch motor driver with 1-ch step-down regulator 44-TSSOP -20 to 75
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DISK DRIVE MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 11.15 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP44,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPIC2030DBTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPIC2030DBTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPIC2040DBTRG4 | Texas Instruments | $1.1379 | Serial interface controlled 7-ch motor driver for optical disk drive 38-TSSOP -20 to 75 | TPIC2030DBTRG4 vs TPIC2040DBTRG4 |
The maximum current rating of the TPIC2030DBTRG4 is 1.5A per channel, with a total current limit of 3A for all channels combined.
To ensure reliable operation in high-temperature environments, it is recommended to derate the current output of the device according to the thermal derating curve provided in the datasheet, and to ensure proper heat sinking and thermal management.
Yes, the TPIC2030DBTRG4 can be used to drive inductive loads, but it is recommended to add external freewheeling diodes to protect the device from back-EMF voltage spikes.
The minimum input voltage required for the TPIC2030DBTRG4 to operate is 4.5V, but it is recommended to operate the device at a minimum of 5V to ensure reliable operation.
Yes, the TPIC2030DBTRG4 can be used in high-frequency switching applications, but it is recommended to follow proper PCB layout and design guidelines to minimize electromagnetic interference (EMI) and ensure reliable operation.