-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 channel 9-pF, 5.5-V, ±12-kV ESD protection diode 8-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPD8E003DQDR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3004246
|
Farnell | DIODE, ESD PROTECTION, 8-CH, 5.5V, WSON8 RoHS: Compliant Min Qty: 5 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 1480 |
|
$0.1788 / $0.5661 | Buy Now |
DISTI #
3004246RL
|
Farnell | DIODE, ESD PROTECTION, 8-CH, 5.5V, WSON8 RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 2 Days Container: Reel | 1480 |
|
$0.1788 / $0.2979 | Buy Now |
DISTI #
296-27669-1-ND
|
DigiKey | TVS DIODE 10VC 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
7021 In Stock |
|
$0.1638 / $0.5100 | Buy Now |
DISTI #
595-TPD8E003DQDR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 8-Channel ESD Array RoHS: Compliant | 41975 |
|
$0.1630 / $0.5100 | Buy Now |
DISTI #
V72:2272_07410344
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 6V 10Vc 8-Pin WSON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2248 Container: Cut Strips | Americas - 1665 |
|
$0.1662 / $0.4970 | Buy Now |
DISTI #
66369011
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 6V 10Vc 8-Pin WSON T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2248 | Americas - 1665 |
|
$0.1662 / $0.3711 | Buy Now |
|
Bristol Electronics | 24000 |
|
RFQ | ||
|
Quest Components | 19200 |
|
$0.1824 / $0.6080 | Buy Now | |
|
Quest Components | 19200 |
|
$0.1434 / $0.6520 | Buy Now | |
DISTI #
SMC-TPD8E003DQDR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2149 Container: Tape & Reel | 113047 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD8E003DQDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD8E003DQDR
Texas Instruments
8 channel 9-pF, 5.5-V, ±12-kV ESD protection diode 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 1.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.35 mm |
The maximum operating temperature range for the TPD8E003DQDR is -40°C to 125°C.
To prevent damage to the ESD protection diodes during PCB assembly, ensure that the board is handled and assembled in an ESD-safe environment, and follow proper handling and storage procedures.
Yes, the TPD8E003DQDR is suitable for USB 3.0 applications, as it can handle data rates up to 5 Gbps.
For optimal performance, it is recommended to follow a low-inductance PCB layout, with short traces and minimal vias, and to use a solid ground plane to reduce noise and EMI.
The recommended capacitor values for the TPD8E003DQDR are 1 μF to 10 μF, with a voltage rating of 6.3 V or higher, and an ESR of 1 Ω or less.