-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 0.7-pF, 3.6-V, ±8-kV ESD protection diode with 5-A surge rating for USB 3.0 3-SOT-9X3 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPD2EUSB30ADRTR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5142
|
Newark | Esd Protection Device, 8V, 45W, Sot, Clamping Voltage Vc Max:8V, Diode Case Style:Sot, No. Of Pins:3Pins, Operating Voltage:3.6V, Power Dissipation Pd:45W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Texas Instruments TPD2EUSB30ADRTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 352 |
|
$0.1470 / $0.4300 | Buy Now |
DISTI #
296-28153-1-ND
|
DigiKey | TVS DIODE 3.6VWM 8VC SOT3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40184 In Stock |
|
$0.1004 / $0.4300 | Buy Now |
DISTI #
595-TPD2EUSB30ADRTR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 2 Channel ESD/ Surge Solution RoHS: Compliant | 56362 |
|
$0.1000 / $0.4200 | Buy Now |
DISTI #
V72:2272_07410280
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 3.6V 3-Pin SOT-933 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2247 Container: Cut Strips | Americas - 2668 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 9 | 2078 |
|
$0.1200 / $0.6000 | Buy Now |
|
Bristol Electronics | 83 |
|
RFQ | ||
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, PDSO3 | 1920 |
|
$0.3980 / $0.9950 | Buy Now |
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, PDSO3 | 1662 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, PDSO3 | 30 |
|
$0.2100 / $0.2520 | Buy Now |
DISTI #
TPD2EUSB30ADRTR
|
TME | Diode: TVS array, Ubr: 4.5V, SOT-9X3-3, Ch: 2, Usup: 0÷3.6V, ESD Min Qty: 1 | 0 |
|
$0.1370 / $0.4680 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD2EUSB30ADRTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD2EUSB30ADRTR
Texas Instruments
Dual 0.7-pF, 3.6-V, ±8-kV ESD protection diode with 5-A surge rating for USB 3.0 3-SOT-9X3 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | 1 X 1 MM, GREEN, PLASTIC, SOT-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for TPD2EUSB30ADRTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD2EUSB30ADRTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPD4EUSB30DQAR | Texas Instruments | $1.1355 | Quad 0.8-pF, 5.5-V, ±8-kV ESD protection diode with 5-A 8/20-uS surge rating for USB 3.0 10-USON -40 to 85 | TPD2EUSB30ADRTR vs TPD4EUSB30DQAR |
The maximum operating temperature range for the TPD2EUSB30ADRTR is -40°C to 125°C.
To ensure ESD protection for your USB interface, connect the TPD2EUSB30ADRTR between the USB data lines and the USB connector, and make sure to follow the recommended PCB layout and routing guidelines.
Yes, the TPD2EUSB30ADRTR is designed to support USB 3.0 applications, with a maximum data rate of 5 Gbps.
The typical capacitance of the TPD2EUSB30ADRTR is 0.5 pF.
Yes, the TPD2EUSB30ADRTR is compatible with USB OTG applications, and can be used to protect both host and device modes.