-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.13-pF, ±3.6-V, ±8-kV ESD protection diode in 0402 & 0201 packages for USB-C & Antenna 2-X1SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPD1E0B04DPYR by Texas Instruments is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47864-1-ND
|
DigiKey | TVS DIODE 3.6VWM 19VC 2X1SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17599 In Stock |
|
$0.0625 / $0.3200 | Buy Now |
DISTI #
595-TPD1E0B04DPYR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 0.13-pF +/-3.6-V + /-8-kV ESD protectio A 595-TPD1E0B04DPYT RoHS: Compliant | 1981 |
|
$0.0660 / $0.3200 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 890 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | 712 |
|
$0.1000 / $0.5000 | Buy Now | |
|
LCSC | 1.7A8/20us 19V 15W 6.7V 3.6V X1-SON-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS | 330 |
|
$0.1237 / $0.1983 | Buy Now |
|
Vyrian | Diodes | 210527 |
|
RFQ | |
|
Win Source Electronics | TVS DIODE 3.6VWM 19VC 2X1SON / 19V Clamp 1.7A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) | 81350 |
|
$0.1002 / $0.1293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD1E0B04DPYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD1E0B04DPYR
Texas Instruments
0.13-pF, ±3.6-V, ±8-kV ESD protection diode in 0402 & 0201 packages for USB-C & Antenna 2-X1SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X1SON-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Min | 6.7 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 7.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.6 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPD1E0B04DPYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD1E0B04DPYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPD1E0B04DPLR | Texas Instruments | $0.1290 | 0.13-pF, ±3.6-V, ±8-kV ESD protection diode in 0402 & 0201 packages for USB-C & Antenna 2-X2SON -40 to 125 | TPD1E0B04DPYR vs TPD1E0B04DPLR |
TPD1E0B04DPYT | Texas Instruments | Check for Price | 0.13-pF, ±3.6-V, ±8-kV ESD protection diode in 0402 & 0201 packages for USB-C & Antenna 2-X1SON -40 to 125 | TPD1E0B04DPYR vs TPD1E0B04DPYT |
RSB6.8CST2R | ROHM Semiconductor | Check for Price | Trans Voltage Suppressor Diode, Bidirectional, | TPD1E0B04DPYR vs RSB6.8CST2R |
The TPD1E0B04DPYR can handle surge currents up to 1A for 100ns, and 0.5A for 1us, as per the IEC 61000-4-5 standard.
To ensure proper soldering, follow the recommended reflow soldering profile, and use a solder paste with a melting point between 217°C to 220°C. Also, ensure that the PCB is designed with a solder mask and a solder dam to prevent solder bridging.
The recommended PCB layout for the TPD1E0B04DPYR includes a ground plane underneath the device, and a via-stitched ground plane to ensure low impedance and minimal inductance. Also, keep the traces as short as possible and use a 50-ohm transmission line to minimize signal reflections.
Yes, the TPD1E0B04DPYR is rated for operation up to 125°C, but the device's performance and reliability may degrade at higher temperatures. Ensure that the device is properly derated for high-temperature applications.
To select the correct TVS diode, consider the maximum voltage, current, and power requirements of your application. Also, consider the clamping voltage, response time, and capacitance of the TVS diode. The TPD1E0B04DPYR is a 4-pin TVS diode with a working voltage of 4V and a clamping voltage of 6.4V.