-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
700-mW, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46365-1-ND
|
DigiKey | IC AMP CLASS AB MONO 700MW 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1672 In Stock |
|
$0.4453 / $1.0000 | Buy Now |
DISTI #
595-TPA321DR
|
Mouser Electronics | Audio Amplifiers 350-mW Low-Voltage w /diff inputs A 595-TPA321D RoHS: Compliant | 1243 |
|
$0.4540 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA321DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA321DR
Texas Instruments
700-mW, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 4 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.5% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.35 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPA321DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA321DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPA321D | Texas Instruments | $0.4774 | 700-mW, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85 | TPA321DR vs TPA321D |
TPA321DRG4 | Texas Instruments | Check for Price | 0.7W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TPA321DR vs TPA321DRG4 |
TPA321DG4 | Texas Instruments | Check for Price | 350-mW Mono Class-AB Audio Amplifier with Differential Inputs 8-SOIC -40 to 85 | TPA321DR vs TPA321DG4 |
According to TI's application notes, a 10uF ceramic capacitor in parallel with a 100nF ceramic capacitor is recommended for power supply decoupling to ensure stability and minimize noise.
To minimize electromagnetic interference (EMI) and ensure optimal performance, keep the power supply traces short and wide, use a solid ground plane, and place the amplifier close to the power supply. Also, keep the input and output traces separate and away from each other.
The maximum power dissipation of the TPA321DR is 2.5W. However, this value can be affected by the ambient temperature, PCB layout, and heat sinking. It's essential to ensure proper heat sinking and thermal management to prevent overheating.
Yes, the TPA321DR can be used in a bridged configuration to increase the output power. However, this requires careful consideration of the power supply, PCB layout, and thermal management to ensure reliable operation.
The recommended input impedance for the TPA321DR is 47kΩ to 100kΩ. This ensures optimal signal-to-noise ratio and prevents signal attenuation.