Part Details for TP11SH9AVBE12 by C&K
Results Overview of TP11SH9AVBE12 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP11SH9AVBE12 Information
TP11SH9AVBE12 by C&K is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for TP11SH9AVBE12
TP11SH9AVBE12 CAD Models
TP11SH9AVBE12 Part Data Attributes
|
TP11SH9AVBE12
C&K
Buy Now
Datasheet
|
Compare Parts:
TP11SH9AVBE12
C&K
PUSHBUTTON SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |