Part Details for TP11-SHCBE by Lamb Industries
Results Overview of TP11-SHCBE by Lamb Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP11-SHCBE Information
TP11-SHCBE by Lamb Industries is an Other Switch.
Other Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for TP11-SHCBE
TP11-SHCBE CAD Models
TP11-SHCBE Part Data Attributes
|
TP11-SHCBE
Lamb Industries
Buy Now
Datasheet
|
Compare Parts:
TP11-SHCBE
Lamb Industries
Switch, SPST, Momentary, Through Hole-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAMB INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.146 inch | |
Actuator Material | GLASS FILLED POLYESTER | |
Actuator Type | PUSHBUTTON | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 5.1054 mm | |
Body Height | 8.6106 mm | |
Body Length or Diameter | 8.1026 mm | |
Bushing Length | 0.217 inch | |
Bushing Type | 10-48 | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | SNAP ACTION | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Terminal Finish | GOLD/NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |