-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, CMOS, PDIP7, DIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOP256PN by Power Integrations is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M0650
|
Newark | Ac/Dcconv, Flyback, 26W, -40 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Dip-8C, No. Of Pins:7Pins, Power Rating Max:26W, Topology:Flyback, Isolation:Isolated, Power Switch Voltage Rating:700V Rohs Compliant: Yes |Power Integrations TOP256PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 964 |
|
$0.4400 | Buy Now |
DISTI #
596-1181-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1352 In Stock |
|
$1.2300 / $1.7600 | Buy Now |
DISTI #
62M0650
|
Avnet Americas | Off Line Switcher 7-Pin PDIP-C - Bulk (Alt: 62M0650) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 964 Partner Stock |
|
$1.7300 / $2.2800 | Buy Now |
DISTI #
TOP256PN
|
Avnet Americas | Off Line Switcher 7-Pin PDIP-C - Rail/Tube (Alt: TOP256PN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0296 / $1.1000 | Buy Now |
DISTI #
869-TOP256PN
|
Mouser Electronics | AC/DC Converters Off-Line Switcher IC 26W/40W PK RoHS: Compliant | 1020 |
|
$1.2300 / $1.7600 | Buy Now |
DISTI #
62495955
|
Verical | AC to DC Switching Converter Off-Line Switcher 72.6kHz 7-Pin PDIP-C Min Qty: 114 Package Multiple: 1 | Americas - 964 |
|
$1.7248 | Buy Now |
|
Quest Components | 40 |
|
$2.1824 / $3.9680 | Buy Now | |
DISTI #
TOP256PN
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 59.4÷72.6kHz, DIP-8C Min Qty: 1 | 57 |
|
$1.1400 / $1.6800 | Buy Now |
DISTI #
TOP256PN
|
Avnet Asia | Off Line Switcher 7-Pin PDIP-C (Alt: TOP256PN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TOP256PN
|
EBV Elektronik | Off Line Switcher 7Pin PDIPC (Alt: TOP256PN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TOP256PN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP256PN
Power Integrations
Analog Circuit, 1 Func, CMOS, PDIP7, DIP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | DIP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum output power of TOP256PN is 256W, but it can be derated based on the input voltage, output voltage, and ambient temperature.
To ensure reliability, follow the recommended layout guidelines, use a suitable heat sink, and ensure proper thermal management. Also, follow the recommended component selection and PCB layout guidelines to minimize EMI and noise.
The maximum ambient temperature for TOP256PN is 70°C, but it can be derated based on the input voltage, output voltage, and output power.
Yes, TOP256PN can be used for high-voltage applications up to 305VAC input voltage, but ensure that the input voltage is within the recommended range and follow the recommended design guidelines.
To optimize efficiency, ensure proper component selection, follow the recommended layout guidelines, and optimize the transformer design. Also, consider using a synchronous rectifier and optimizing the output filter design.