Part Details for TOLD323BAB by Toshiba America Electronic Components
Results Overview of TOLD323BAB by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOLD323BAB Information
TOLD323BAB by Toshiba America Electronic Components is a Laser Diode.
Laser Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for TOLD323BAB
TOLD323BAB CAD Models
TOLD323BAB Part Data Attributes
|
TOLD323BAB
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TOLD323BAB
Toshiba America Electronic Components
LASER DIODE W/MONITOR,1.31UM PEAK WAVELENGTH,CANC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 2 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1310 nm | |
Response Time-Max | 1e-9 s | |
Semiconductor Material | InGaAs | |
Surface Mount | NO |