-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Excellent Power Device, Dual Inverter Driver for General Purpose, SOT-28FL / VEC8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TND321VD-TL-E by onsemi is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TND321VD-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
TND321VD-TL-E
onsemi
Excellent Power Device, Dual Inverter Driver for General Purpose, SOT-28FL / VEC8, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | 318AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
This table gives cross-reference parts and alternative options found for TND321VD-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TND321VD-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TND321VD | onsemi | Check for Price | IC HALF BRIDGE BASED PRPHL DRVR, Peripheral Driver | TND321VD-TL-E vs TND321VD |
A good PCB layout for optimal thermal performance involves placing thermal vias under the device, using a solid ground plane, and keeping the thermal path as short as possible. It's also recommended to use a thermal pad on the bottom of the device and to connect it to a thermal plane or a heat sink.
To ensure proper biasing, follow the recommended operating conditions in the datasheet. Typically, this involves applying a voltage supply within the recommended range (e.g., 12V to 15V) and ensuring the input and output capacitors are properly sized and placed. Additionally, ensure the device is operated within the recommended temperature range.
To prevent overheating, monitor the device's junction temperature (Tj), which can be estimated using the thermal resistance (RθJA) and the power dissipation (PD). Also, monitor the input voltage, output current, and ambient temperature to ensure they are within the recommended operating conditions.
When selecting input and output capacitors, consider the device's recommended operating conditions, the desired ripple voltage, and the maximum allowed ESR (Equivalent Series Resistance). Typically, X7R or X5R ceramic capacitors with a voltage rating of 25V or higher are suitable for input and output capacitors.
Follow the recommended soldering and rework conditions in the datasheet or onsemi's application notes. Typically, this involves using a soldering iron with a temperature of 260°C to 280°C, and a soldering time of 3 to 5 seconds. For rework, use a hot air rework station with a temperature of 220°C to 250°C and a airflow rate of 10 to 20 L/min.