-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 8:1, 1-channel general-purpose multiplexer with 1.8-V logic control 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMUX1308PWR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMUX1308PWRCT-ND
|
DigiKey | IC MUX 8:1 195OHM 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6095 In Stock |
|
$0.1105 / $0.2900 | Buy Now |
DISTI #
595-TMUX1308PWR
|
Mouser Electronics | Multiplexer Switch ICs 5-V 8:1 1-channel general-purpose mult RoHS: Compliant | 5619 |
|
$0.1090 / $0.2900 | Buy Now |
DISTI #
TMUX1308PWR
|
TME | IC: multiplexer, SP4T, Ch: 2, TSSOP16, 1.62÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$0.1740 / $0.4080 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
TMUX1308PWR
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1900 |
|
$0.1270 / $0.2780 | Buy Now |
|
Win Source Electronics | 1-CHANNEL, 8:1 GENERAL-PURPOSE A / 1 Circuit IC Switch 8:1 195Ohm 16-TSSOP | 33620 |
|
$0.1678 / $0.2167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMUX1308PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMUX1308PWR
Texas Instruments
5-V, 8:1, 1-channel general-purpose multiplexer with 1.8-V logic control 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-03-05 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 500 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 100 dB | |
On-state Resistance Match-Nom | 4 Ω | |
On-state Resistance-Max (Ron) | 740 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 105 ns | |
Switch-on Time-Max | 75 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TMUX1308PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMUX1308PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMUX1308QDYYRQ1 | Texas Instruments | $0.1974 | Automotive 5-V, 8:1, 1-channel multiplexer with injection current control and 1.8V logic 16-SOT-23-THIN -40 to 125 | TMUX1308PWR vs TMUX1308QDYYRQ1 |
TMUX1308QPWRQ1 | Texas Instruments | $0.2258 | Automotive 5-V, 8:1, 1-channel multiplexer with injection current control and 1.8V logic 16-TSSOP -40 to 125 | TMUX1308PWR vs TMUX1308QPWRQ1 |
For optimal thermal performance, it is recommended to have a solid ground plane on the PCB, and to place thermal vias under the device to dissipate heat efficiently. Additionally, keeping the device away from other heat sources and using a heat sink can help to reduce the junction temperature.
To ensure reliable operation across the entire operating temperature range, it is essential to follow proper PCB design and layout guidelines, use a stable power supply, and ensure that the device is operated within its specified voltage and current limits. Additionally, using a thermal management strategy, such as a heat sink or thermal interface material, can help to reduce the junction temperature and ensure reliable operation.
To mitigate EMI and RFI, it is essential to follow proper PCB design and layout guidelines, use shielding and grounding techniques, and ensure that the device is operated within its specified voltage and current limits. Additionally, using EMI filters, such as ferrite beads or common-mode chokes, can help to reduce electromagnetic interference.
To troubleshoot issues with the device, it is essential to follow a systematic approach, starting with a review of the PCB design and layout, followed by a check of the power supply and input signals. Using oscilloscopes and logic analyzers can help to identify issues with the device's operation. Additionally, consulting the datasheet and application notes, as well as seeking support from Texas Instruments, can provide valuable insights and solutions.
When designing with the TMUX1308PWR, it is essential to ensure that the power sequencing is correct, with the core voltage (VCC) being applied before the input/output voltage (VIO). Additionally, the power supply should be stable and well-regulated, with a low ripple and noise. It is also important to ensure that the device is operated within its specified voltage and current limits.