-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DaVinci Digital Media Processor 338-NFBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320DM368ZCED48F by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320DM368ZCED48F | Texas Instruments | DaVinci Digital Media Processor 338-NFBGA -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43135-ND
|
DigiKey | IC DGTL MEDIA SOC 338NFBGA Min Qty: 160 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$33.5247 | Buy Now |
DISTI #
595-S320DM368ZCED48F
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Dig Media SOC RoHS: Compliant | 0 |
|
$33.5300 | Order Now |
|
Vyrian | Peripheral ICs | 207 |
|
RFQ | |
|
Win Source Electronics | IC DGTL MEDIA SOC 338NFBGA / DSP 32bit 432MHz 338-Pin NFBGA Tray | 2689 |
|
$57.0993 / $85.6489 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320DM368ZCED48F
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM368ZCED48F
Texas Instruments
DaVinci Digital Media Processor 338-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | NFBGA-338 | |
Pin Count | 338 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bit Size | 32 | |
Bus Compatibility | I2C; SPI; UART; USB | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
JESD-30 Code | S-PBGA-B338 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 338 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA338,19X19,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.42 V | |
Supply Voltage-Min | 1.28 V | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | Digital Media SoC |
This table gives cross-reference parts and alternative options found for TMS320DM368ZCED48F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM368ZCED48F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320DM368ZCED | Texas Instruments | $22.2640 | DaVinci Digital Media Processor 338-NFBGA -40 to 85 | TMS320DM368ZCED48F vs TMS320DM368ZCED |
TMS320DM368ZCE | Texas Instruments | $26.0432 | DaVinci Digital Media Processor 338-NFBGA 0 to 85 | TMS320DM368ZCED48F vs TMS320DM368ZCE |
TMS320DM368ZCEDF | Texas Instruments | $27.1061 | DaVinci Digital Media Processor 338-NFBGA -40 to 85 | TMS320DM368ZCED48F vs TMS320DM368ZCEDF |
TMS320DM368ZCEF | Texas Instruments | $28.9501 | DaVinci Digital Media Processor 338-NFBGA 0 to 85 | TMS320DM368ZCED48F vs TMS320DM368ZCEF |
TMS320DM368ZCE48 | Texas Instruments | Check for Price | DaVinci Digital Media Processor 338-NFBGA 0 to 0 | TMS320DM368ZCED48F vs TMS320DM368ZCE48 |
The recommended power-on sequence is to apply power to the DVDD and CVDD pins first, followed by the AVDD and DVDDIO pins. This ensures that the internal voltage regulators are powered up correctly.
The clock domains on the DM368 can be configured using the Clock Domain Control Registers (CDCR). The CDCR registers allow you to select the clock source, clock frequency, and clock mode for each domain.
The maximum frequency of the ARM926EJ-S core on the DM368 is 432 MHz. However, the actual operating frequency may be lower depending on the specific application and power consumption requirements.
The VPSS on the DM368 can be used to accelerate video processing tasks such as video encoding, decoding, and scaling. The VPSS is configured using the VPSS registers and can be controlled using the ARM926EJ-S core.
The DM368 has a 16-bit external memory interface that can address up to 64 MB of external memory. However, the actual amount of external memory that can be connected depends on the specific application and memory configuration.