Part Details for TMS320C6671ACYPA by Texas Instruments
Results Overview of TMS320C6671ACYPA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320C6671ACYPA Information
TMS320C6671ACYPA by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320C6671ACYPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41930-ND
|
DigiKey | IC DSP FIX/FLOAT POINT 841FCBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
34 In Stock |
|
$129.9375 / $156.7600 | Buy Now |
DISTI #
595-TMS320C6671ACYPA
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Fixed & Floating-Pt Dig Sig Proc A 595-S320C6671ACYPA25 RoHS: Compliant | 19 |
|
$155.9400 / $156.7600 | Buy Now |
Part Details for TMS320C6671ACYPA
TMS320C6671ACYPA CAD Models
TMS320C6671ACYPA Part Data Attributes
|
TMS320C6671ACYPA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6671ACYPA
Texas Instruments
High performance single-core C66x fixed and floating-point DSP - 1GHz 841-FCBGA -40 to 100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FCBGA-841 | |
Pin Count | 841 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 16 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 312.5 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B841 | |
JESD-609 Code | e1 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 144 | |
Number of Terminals | 841 | |
Number of Timers | 18 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA841,29X29,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
ROM Programmability | MROM | |
Seated Height-Max | 3.39 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
TMS320C6671ACYPA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the TMS320C6671ACYPA is -40°C to 100°C.
-
To optimize power consumption, use the low-power modes (e.g., IDLE, STANDBY, and SLEEP), reduce clock frequencies, and minimize peripheral usage. Additionally, use the Power Management Module (PMM) to control power domains and voltage regulators.
-
The maximum clock frequency for the TMS320C6671ACYPA is 1.2 GHz.
-
To implement DDR3 memory interface, use the DDR3 PHY and controller integrated into the device. Configure the memory interface using the Memory Controller (MEMC) module and follow the DDR3 timing and voltage requirements.
-
The TMS320C6671ACYPA can support up to 2 GB of external DDR3 memory.