Part Details for TMP87PP23FG by Toshiba America Electronic Components
Results Overview of TMP87PP23FG by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP87PP23FG Information
TMP87PP23FG by Toshiba America Electronic Components is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for TMP87PP23FG
TMP87PP23FG CAD Models
TMP87PP23FG Part Data Attributes
|
TMP87PP23FG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP87PP23FG
Toshiba America Electronic Components
IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFP-100, Microcontroller
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MIN SUPPLY AT 4.2 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Number of I/O Lines | 70 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 3.05 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
TMP87PP23FG Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TMP87PP23FG is 2.7V to 5.5V, with a typical voltage of 3.3V.
-
The oscillator circuit for the TMP87PP23FG can be configured using external resistors and capacitors. The recommended values are R1=1kΩ, R2=10kΩ, C1=10pF, and C2=10pF. However, the exact values may vary depending on the specific application and crystal oscillator used.
-
The TMP87PP23FG supports a maximum clock frequency of 24MHz.
-
The TMP87PP23FG can be programmed using a variety of tools, including the Toshiba TMP87P2G-KIT development kit, which includes a programmer and software development tools. The microcontroller can also be programmed using third-party tools and software.
-
The power consumption of the TMP87PP23FG varies depending on the operating mode and clock frequency. In active mode, the typical power consumption is around 10mA at 3.3V and 24MHz. In sleep mode, the power consumption is typically around 10μA.