-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP302BDRLT by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMP302BDRLT-ND
|
DigiKey | THERMOSTAT ACT LOW OPEN DRN 6SOT Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.5700 | Buy Now |
DISTI #
296-25145-1-ND
|
DigiKey | THERMOSTAT ACT LOW OPEN DRN 6SOT Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10 In Stock |
|
$0.7460 / $0.8900 | Buy Now |
DISTI #
86295820
|
Verical | Temperature Sensor Digital 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 614 Package Multiple: 1 | Americas - 3750 |
|
$0.4214 / $0.6116 | Buy Now |
DISTI #
86290594
|
Verical | Temperature Sensor Digital 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 614 Package Multiple: 1 Date Code: 1001 | Americas - 1250 |
|
$0.4214 / $0.6116 | Buy Now |
DISTI #
86295694
|
Verical | Temperature Sensor Digital 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 614 Package Multiple: 1 Date Code: 1401 | Americas - 1000 |
|
$0.4214 / $0.6116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP302BDRLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP302BDRLT
Texas Instruments
Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |
The typical power consumption of the TMP302BDRLT is 10 μA, making it suitable for battery-powered applications.
The TMP302BDRLT has an accuracy of ±1°C from -20°C to 100°C, and ±2°C from -40°C to 125°C, making it suitable for most industrial and commercial applications.
The response time of the TMP302BDRLT is typically 10 seconds, which is relatively fast compared to other temperature sensors in its class.
Yes, the TMP302BDRLT is compatible with both 3.3V and 5V systems, making it a versatile option for a wide range of applications.
No, the TMP302BDRLT is a self-contained temperature sensor that does not require any external components, making it easy to integrate into designs.