-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Resistor-Programmable, up to 18V-Capable Temp Switch and Analog Out Sensor 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP300BIDBVR by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52786-1-ND
|
DigiKey | THERMOSTAT PROG ACT LOW SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
914 In Stock |
|
$0.9362 / $1.6600 | Buy Now |
DISTI #
595-TMP300BIDBVR
|
Mouser Electronics | Thermostats 1.8V Resistor-Prgrm Temp Switch A 595-TMP300BIDBVT RoHS: Compliant | 810 |
|
$0.8520 / $1.6600 | Buy Now |
DISTI #
V72:2272_07403014
|
Arrow Electronics | Temp Sensor Analog 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1926 Container: Cut Strips | Americas - 11 |
|
$0.1708 / $0.8489 | Buy Now |
DISTI #
40069386
|
Verical | Temp Sensor Analog 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1926 | Americas - 11 |
|
$1.0277 | Buy Now |
DISTI #
TMP300BIDBVR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2834 |
|
$0.8360 / $1.7600 | Buy Now |
|
LCSC | SOT-23-6 Thermostat Switches ROHS | 10 |
|
$3.0546 / $3.1702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP300BIDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP300BIDBVR
Texas Instruments
Resistor-Programmable, up to 18V-Capable Temp Switch and Analog Out Sensor 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | HEIGHT-MAX | |
Body Breadth | 1.6 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 0.11 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 210000 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
The typical power consumption of the TMP300BIDBVR is 10 μA, making it suitable for battery-powered applications.
The TMP300BIDBVR has an accuracy of ±1°C over the temperature range of -20°C to 100°C, making it suitable for most industrial and commercial applications.
The response time of the TMP300BIDBVR is typically 10 seconds, allowing for fast and accurate temperature measurements.
Yes, the TMP300BIDBVR is compatible with both 3.3V and 5V systems, making it a versatile temperature sensor for various applications.
No, the TMP300BIDBVR does not require any external components, making it a simple and easy-to-use temperature sensor.