-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±2.0°C analog output temperature sensor, with 19.5mV/°C gain 5-SC70 -10 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP236A4DCKT by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP236A4DCKT | Texas Instruments | Precision analog output temperature sensor 5-SC70 -10 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMP236A4DCKTCT-ND
|
DigiKey | SENSOR TEMPERATURE Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1565 In Stock |
|
$0.5128 / $0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP236A4DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP236A4DCKT
Texas Instruments
±2.0°C analog output temperature sensor, with 19.5mV/°C gain 5-SC70 -10 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-05-18 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.25 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.012 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP236A4DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP236A4DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP236A4DBZR | Texas Instruments | $0.1338 | ±2.0°C analog output temperature sensor, with 19.5mV/°C gain 3-SOT-23 -10 to 125 | TMP236A4DCKT vs TMP236A4DBZR |
TMP236A4DCKR | Texas Instruments | $0.1492 | ±2.0°C analog output temperature sensor, with 19.5mV/°C gain 5-SC70 -10 to 125 | TMP236A4DCKT vs TMP236A4DCKR |
TMP236A4DBZT | Texas Instruments | $0.2529 | ±2.0°C analog output temperature sensor, with 19.5mV/°C gain 3-SOT-23 -10 to 125 | TMP236A4DCKT vs TMP236A4DBZT |
TMP36GSZ | Analog Devices Inc | $1.1939 | Voltage Output Temperature Sensors | TMP236A4DCKT vs TMP36GSZ |
TMP36GS-REEL7 | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-2V, 4Cel, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8 | TMP236A4DCKT vs TMP36GS-REEL7 |
Texas Instruments recommends a 2-layer or 4-layer PCB with a solid ground plane on the bottom layer to improve thermal performance. The device should be placed near a thermal pad or a heat sink to dissipate heat efficiently.
To ensure accurate temperature readings in high-noise environments, use a low-pass filter or a shielded cable to connect the TMP236 to the microcontroller. Additionally, consider using a noise-reducing capacitor between the VCC and GND pins.
The maximum cable length for the TMP236's digital output depends on the specific application and the noise environment. As a general guideline, Texas Instruments recommends keeping the cable length below 10 inches (25 cm) to minimize signal degradation.
No, the TMP236 is designed to operate with a 3.3V power supply. Using a 5V power supply may damage the device or affect its accuracy. If you need to interface with a 5V system, consider using a level shifter or a voltage regulator to step down the voltage.
The TMP236 does not require calibration for typical temperature measurement applications. However, if you need high-accuracy measurements, you can perform a one-point calibration by measuring the device's output at a known temperature point and adjusting the offset accordingly.