-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1C analog temperature sensor, 10 mV/C 3-SOT-23 -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP235A2DBZT by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMP235A2DBZTCT-ND
|
DigiKey | SENSOR TEMPERATURE Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1172 In Stock |
|
$0.6640 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP235A2DBZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP235A2DBZT
Texas Instruments
1C analog temperature sensor, 10 mV/C 3-SOT-23 -40 to 150
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-08-26 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1.2 Cel | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.012 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Termination Type | SOLDER |
The typical power consumption of the TMP235A2DBZT is 10 μA, making it suitable for battery-powered applications.
The TMP235A2DBZT has an accuracy of ±1°C from -20°C to 100°C, and ±2°C from -40°C to 125°C, making it suitable for most industrial and commercial applications.
The response time of the TMP235A2DBZT is typically 10 seconds, allowing for fast and accurate temperature measurements.
Yes, the TMP235A2DBZT is compatible with both 3.3V and 5V systems, making it a versatile temperature sensor for various applications.
No, the TMP235A2DBZT does not require any external components, making it a simple and easy-to-use temperature sensor.