-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1°C I<sup>2</sup>C temperature sensor with performance upgrades to industry standard LM75 / TMP75 8-VSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP1075DGKR by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMP1075DGKRCT-ND
|
DigiKey | SENSOR TEMPERATURE Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19023 In Stock |
|
$0.2337 / $0.4700 | Buy Now |
DISTI #
595-TMP1075DGKR
|
Mouser Electronics | Board Mount Temperature Sensors 1 C I C temperature sensor with performa A 595-TMP1075DGKT RoHS: Compliant | 32581 |
|
$0.2510 / $0.4700 | Buy Now |
DISTI #
J56:1989_13131861
|
Arrow Electronics | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2502 | Europe - 15000 |
|
$0.2469 / $0.2591 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 417 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 12 BIT(S), 2CEL, SQUARE, SURFACE MOUNT | 333 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
TMP1075DGKR
|
TME | IC: temperature sensor, -55÷125°C, VSSOP8, SMD, Accur: ±0.25°C Min Qty: 1 | 0 |
|
$0.3160 / $0.7170 | RFQ |
DISTI #
SMC-TMP1075DGKR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2240*46 | 6 |
|
RFQ | |
|
LCSC | VSSOP-8 Temperature Sensors ROHS | 2185 |
|
$0.1387 / $0.2811 | Buy Now |
|
Vyrian | Sensors & Transducers | 16910 |
|
RFQ | |
|
Win Source Electronics | SENSOR TEMPERATURE / Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-VSSOP | 54780 |
|
$0.1347 / $0.1739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP1075DGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP1075DGKR
Texas Instruments
1°C I<sup>2</sup>C temperature sensor with performance upgrades to industry standard LM75 / TMP75 8-VSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-10-18 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.004 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP1075DGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP1075DGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP1075DSGR | Texas Instruments | $0.2179 | 1°C I2C temperature sensor with performance upgrades to industry standard LM75 / TMP75 8-WSON -55 to 125 | TMP1075DGKR vs TMP1075DSGR |
TMP1075DSGT | Texas Instruments | $0.2273 | 1°C I2C temperature sensor with performance upgrades to industry standard LM75 / TMP75 8-WSON -55 to 125 | TMP1075DGKR vs TMP1075DSGT |
TMP1075DGKT | Texas Instruments | $0.2572 | 1°C I2C temperature sensor with performance upgrades to industry standard LM75 / TMP75 8-VSSOP -55 to 125 | TMP1075DGKR vs TMP1075DGKT |
AT30TS74-UFM14-T-072 | Microchip Technology Inc | $0.7295 | Serial Switch/Digital Sensor | TMP1075DGKR vs AT30TS74-UFM14-T-072 |
AT30TS74-UFM15-T-072 | Microchip Technology Inc | Check for Price | Serial Switch/Digital Sensor | TMP1075DGKR vs AT30TS74-UFM15-T-072 |
AT30TS74-UFM17-T-072 | Microchip Technology Inc | Check for Price | Serial Switch/Digital Sensor | TMP1075DGKR vs AT30TS74-UFM17-T-072 |
The TMP1075DGKR has an accuracy of ±1°C from -20°C to 100°C and ±2°C from -40°C to 150°C.
The TMP1075DGKR defaults to 12-bit resolution. To configure it for 14-bit resolution, set the RES pin high during power-up.
The conversion time for the TMP1075DGKR is approximately 30 ms for 12-bit resolution and 60 ms for 14-bit resolution.
Yes, the TMP1075DGKR can be used for remote temperature sensing using a thermocouple or a remote diode-connected transistor.
The TMP1075DGKR's open-drain output requires a pull-up resistor to VCC. A 1 kΩ to 10 kΩ resistor is recommended.