Part Details for TMP01FSZ by Rochester Electronics LLC
Results Overview of TMP01FSZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP01FSZ Information
TMP01FSZ by Rochester Electronics LLC is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for TMP01FSZ
TMP01FSZ CAD Models
TMP01FSZ Part Data Attributes
|
TMP01FSZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TMP01FSZ
Rochester Electronics LLC
ANALOG TEMP SENSOR-VOLTAGE, 5Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 5 Cel | |
Additional Feature | TTL COMPATIBLE, CMOS COMPATIBLE | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for TMP01FSZ
This table gives cross-reference parts and alternative options found for TMP01FSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP01FSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP01FSZ-REEL | Rochester Electronics LLC | Check for Price | ANALOG TEMP SENSOR-VOLTAGE, 5Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, MS-012AA, SOIC-8 | TMP01FSZ vs TMP01FSZ-REEL |