-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 270J, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMOV20RP320E by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4904
|
Newark | Varistor, Metal Oxide, 840V Rohs Compliant: Yes |Littelfuse TMOV20RP320E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$0.9470 / $2.8500 | Buy Now |
DISTI #
01P8197
|
Newark | Varistor, Mov, 840V, Disc 20Mm, Voltage Rating Vac:320V, Voltage Rating Vdc:420V, Product Range:Tmov, Clamping Voltage Vc Max:840V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:10Ka, Operating Temperature Min:-55°C Rohs Compliant: Yes |Littelfuse TMOV20RP320E RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9470 / $1.1500 | Buy Now |
DISTI #
F4046-ND
|
DigiKey | VARISTOR 510V 10KA DISC 20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
804 In Stock |
|
$0.9664 / $1.8800 | Buy Now |
DISTI #
576-TMOV20RP320E
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 20MM RoHS: Compliant | 3043 |
|
$0.9660 / $1.9900 | Buy Now |
DISTI #
E02:0323_00183006
|
Arrow Electronics | Var MOV 320VAC/420VDC 10000A 561V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks Date Code: 2502 | Europe - 63600 |
|
$0.9303 / $0.9988 | Buy Now |
DISTI #
V36:1790_06479846
|
Arrow Electronics | Var MOV 320VAC/420VDC 10000A 561V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2514 | Americas - 900 |
|
$0.9433 / $1.6327 | Buy Now |
DISTI #
E54:1762_07300342
|
Arrow Electronics | Var MOV 320VAC/420VDC 10000A 561V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2432 | Europe - 150 |
|
$0.8528 / $1.3573 | Buy Now |
DISTI #
P40:2555_16316055
|
Arrow Electronics | Var MOV 320VAC/420VDC 10000A 561V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2317 | Europe - 68 |
|
$0.5127 / $0.5230 | Buy Now |
DISTI #
V79:2366_23782669
|
Arrow Electronics | Var MOV 320VAC/420VDC 10000A 561V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2129 | Americas - 11 |
|
$0.8246 / $1.1712 | Buy Now |
DISTI #
V99:2348_06479846
|
Arrow Electronics | Var MOV 320VAC/420VDC 10000A 561V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1913 | Americas - 4 |
|
$0.1684 / $0.8849 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMOV20RP320E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV20RP320E
Littelfuse Inc
Varistor, 270J, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 320 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 28 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 11 mm | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IECQ; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 420 V |
This table gives cross-reference parts and alternative options found for TMOV20RP320E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMOV20RP320E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMOV20R320E | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 561V, 372J, THROUGH HOLE MOUNT, RADIAL LEADED | TMOV20RP320E vs TMOV20R320E |
V230LA40C | Littelfuse Inc | Check for Price | Varistor, 396V, 280J, Through Hole Mount, RADIAL LEADED | TMOV20RP320E vs V230LA40C |
V230LA40CX10 | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 396V, 160J, THROUGH HOLE MOUNT | TMOV20RP320E vs V230LA40CX10 |
V230LA40CX570 | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 384V, 160J, THROUGH HOLE MOUNT | TMOV20RP320E vs V230LA40CX570 |
V230LA40CX570X10 | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 384V, 160J, THROUGH HOLE MOUNT | TMOV20RP320E vs V230LA40CX570X10 |
V230LA40CX570 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 384V, 280J, THROUGH HOLE MOUNT, RADIAL LEADED | TMOV20RP320E vs V230LA40CX570 |
V230LA40CX10 | Littelfuse Inc | Check for Price | Varistor, 396V, 160J, Through Hole Mount, RADIAL LEADED | TMOV20RP320E vs V230LA40CX10 |
V230LA40C20 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 396V, 160J, THROUGH HOLE MOUNT | TMOV20RP320E vs V230LA40C20 |
V230LA40CX57020 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 384V, 160J, THROUGH HOLE MOUNT | TMOV20RP320E vs V230LA40CX57020 |
The recommended storage temperature for TMOV20RP320E is -40°C to 30°C (-40°F to 86°F) as per the manufacturer's guidelines.
Yes, the TMOV20RP320E is designed to operate in humid environments. It meets the IEC 60068-2-30 test requirements for humidity, which includes 40°C (104°F) at 93% relative humidity for 21 days.
The maximum allowable voltage for TMOV20RP320E is 320VAC, as specified in the datasheet. Exceeding this voltage may lead to device failure or reduced lifespan.
To ensure proper thermal management, ensure good airflow around the device, avoid blocking the vents, and keep the device away from heat sources. The device's thermal impedance is 30°C/W, and it can operate up to 125°C (257°F) without derating.
Yes, the TMOV20RP320E is compatible with lead-free soldering processes. It meets the requirements of the RoHS (Restriction of Hazardous Substances) directive and is suitable for use in lead-free soldering applications.