-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-1-20mA, Rectangular, Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMD27553M by ams OSRAM Group is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5203
|
Newark | Ambient Light/Proximity Sensor, Olga-6, Supply Voltage Min:1.7V, Supply Voltage Max:1.98V, No. Of Pins:6Pins, Operating Temperature Min:-30°C, Operating Temperature Max:85°C, Product Range:Tmd2755 Series Rohs Compliant: Yes |Ams Osram Group TMD27553M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1390 |
|
$0.8130 / $1.1600 | Buy Now |
DISTI #
Q65114A1284
|
Avnet Americas | ALS and Proximity Sensor 1.8V 2-CH 6-Pin OLGA T/R - Tape and Reel (Alt: Q65114A1284) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5875 / $0.6627 | Buy Now |
DISTI #
985-TMD27553M
|
Mouser Electronics | Ambient Light Sensors ALS+PROX RoHS: Compliant | 1167 |
|
$0.7230 / $1.1600 | Buy Now |
DISTI #
TMD27553M
|
TTI | Ambient Light Sensors ALS+PROX RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6400 / $0.6900 | Buy Now |
DISTI #
TMD27553M
|
IBS Electronics | AMBIENT LIGHT/PROXIMITY SENSOR OLGA-6 ROHS COMPLIANT: YES |AMS OSRAM GROUP TMD27553M. Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.7150 / $0.7475 | Buy Now |
DISTI #
Q65114A1284
|
EBV Elektronik | ALS and Proximity Sensor 18V 2CH 6Pin OLGA TR (Alt: Q65114A1284) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMD27553M
ams OSRAM Group
Buy Now
Datasheet
|
Compare Parts:
TMD27553M
ams OSRAM Group
-1-20mA, Rectangular, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS-OSRAM AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ams OSRAM | |
Additional Feature | DUAL OUTPUT | |
Body Breadth | 1.1 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.25 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.36 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | -1-20mA | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR, IR | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
The recommended PCB layout for optimal performance of the TMD27553M involves keeping the sensor away from high-frequency components, using a solid ground plane, and minimizing the length of the traces connected to the sensor. Ams OSRAM provides a recommended PCB layout in their application note AN001 - TMD27553M PCB Layout Guidelines.
Calibration of the TMD27553M involves adjusting the sensor's sensitivity and threshold settings to optimize its performance in the specific application environment. Ams OSRAM provides a calibration procedure in their application note AN002 - TMD27553M Calibration Procedure, which involves measuring the sensor's output under different lighting conditions and adjusting the settings accordingly.
The TMD27553M is specified to operate over a temperature range of -40°C to 85°C, but it can be operated up to 105°C with reduced accuracy and reliability. It's essential to ensure that the sensor is operated within the recommended temperature range to maintain its performance and lifespan.
The TMD27553M communicates with a microcontroller through an I2C interface. The sensor provides a 7-bit or 10-bit I2C address, and the microcontroller can read the sensor's data registers to obtain proximity and ambient light data. Ams OSRAM provides example code and interface guidelines in their application note AN003 - TMD27553M I2C Interface.
The typical current consumption of the TMD27553M is around 1.5mA, but it can vary depending on the operating mode and frequency. The sensor has a low-power mode that reduces the current consumption to around 0.5mA, making it suitable for battery-powered applications.