-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMCP0J156MTRF by Vishay Intertechnologies is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8610
|
Newark | Cap, 15Uf, 6.3V, Tant, Case P, Capacitance:15Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Esr:5.9Ohm, Manufacturer Size Code:P, Failure Rate:-, Ripple Current:104Ma, Qualification:- Rohs Compliant: Yes |Vishay TMCP0J156MTRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2050 |
|
$0.0290 | Buy Now |
DISTI #
81AH8611
|
Newark | Cap, 15Uf, 6.3V, Tant, Case P, Capacitance:15Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Esr:5.9Ohm, Manufacturer Size Code:P, Failure Rate:-, Ripple Current:104Ma, Qualification:- Rohs Compliant: Yes |Vishay TMCP0J156MTRF RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 / $0.0790 | Buy Now |
DISTI #
81AH8610
|
Avnet Americas | TMCP0J156MTRF - Product that comes on tape, but is not reeled (Alt: 81AH8610) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 2050 Partner Stock |
|
$0.1010 / $0.3600 | Buy Now |
DISTI #
TMCP0J156MTRF
|
Avnet Americas | TMCP0J156MTRF - Tape and Reel (Alt: TMCP0J156MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TMCP0J156MTRF
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 7volts 15uF 20% Molded Case, 0805 RoHS: Compliant | 0 |
|
$0.0870 / $0.4100 | Order Now |
DISTI #
63049216
|
Verical | Cap Tant Solid 15uF 6.3V P CASE 20% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 5.9 Ohm 125°C T/R RoHS: Compliant Min Qty: 1725 Package Multiple: 1 | Americas - 2050 |
|
$0.0424 | Buy Now |
DISTI #
TMCP0J156MTRF
|
TTI | Tantalum Capacitors - Solid SMD 7volts 15uF 20% Molded Case, 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0650 / $0.0680 | Buy Now |
DISTI #
TMCP0J156MTRF
|
Avnet Abacus | TMCP0J156MTRF (Alt: TMCP0J156MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Abacus - 9000 |
|
Buy Now | |
|
New Advantage Corporation | Cap Tant SMD 15�F � 20% P Case T&R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 45000 |
|
$0.0816 / $0.0882 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMCP0J156MTRF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCP0J156MTRF
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5900 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 41.6 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TMCP0J156MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCP0J156MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAJR156M006RNJ | Kyocera AVX Components | $0.4670 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP | TMCP0J156MTRF vs TAJR156M006RNJ |
TPM0J156PSSR | DAEWOO Electronic Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805 | TMCP0J156MTRF vs TPM0J156PSSR |
TAJR156M006YNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TMCP0J156MTRF vs TAJR156M006YNJ |
278M6301156MP | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TMCP0J156MTRF vs 278M6301156MP |
PCT15/6XLMPB | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805, | TMCP0J156MTRF vs PCT15/6XLMPB |
TAJR156M006BNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TMCP0J156MTRF vs TAJR156M006BNJ |
PCT15/6XLM | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805, | TMCP0J156MTRF vs PCT15/6XLM |
TAJR156M006ANJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TMCP0J156MTRF vs TAJR156M006ANJ |
TAJR156M006BNJV | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805, | TMCP0J156MTRF vs TAJR156M006BNJV |
TAJR156M006PNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP | TMCP0J156MTRF vs TAJR156M006PNJ |
The recommended land pattern for TMCP0J156MTRF can be found in the Vishay Intertechnologies' application note 'Land Pattern Recommendations for Chip Resistors' (document number 28771).
While TMCP0J156MTRF has a high operating temperature range of -55°C to 155°C, it's essential to consider the derating curve and power rating to ensure the component doesn't exceed its maximum power dissipation. Consult the datasheet and application notes for more information.
Follow the recommended soldering and rework guidelines in the Vishay Intertechnologies' application note 'Soldering and Rework Guidelines for Chip Resistors' (document number 28772). This will help prevent damage to the component and ensure reliable operation.
The MSL of TMCP0J156MTRF is MSL 1, which means it can withstand unlimited time at room temperature and humidity without requiring special handling or storage.
While TMCP0J156MTRF is a robust component, it's essential to consider the mechanical stress and vibration requirements of your application. Consult the datasheet and application notes for more information, and consider performing environmental testing to ensure the component meets your specific requirements.