Part Details for TMCMA0J336MTRF by Vishay Intertechnologies
Results Overview of TMCMA0J336MTRF by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMCMA0J336MTRF Information
TMCMA0J336MTRF by Vishay Intertechnologies is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TMCMA0J336MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y1977
|
Newark | Cap, 33Uf, 6.3V, Tant, Case A, Capacitance:33Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:2Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:197Ma, Qualification:- Rohs Compliant: Yes |Vishay TMCMA0J336MTRF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.0600 | Buy Now |
DISTI #
81AH8601
|
Newark | Cap, 33Uf, 6.3V, Tant, Case A, Capacitance:33Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:2Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:197Ma, Qualification:- Rohs Compliant: Yes |Vishay TMCMA0J336MTRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1002 |
|
$0.0600 | Buy Now |
DISTI #
39Y1977
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 6.3 V, ? 20%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Tape and Reel (Alt: 39Y1977) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 1 Days Container: Reel | 2000 Partner Stock |
|
$0.1350 / $0.1500 | Buy Now |
DISTI #
81AH8601
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 6.3 V, ? 20%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Product that comes on tape, but is not reeled (Alt: 81AH8601) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 1002 Partner Stock |
|
$0.1740 / $0.4900 | Buy Now |
DISTI #
TMCMA0J336MTRF
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 6.3 V, ? 20%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TMCMA0J336MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TMCMA0J336MTRF
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33uF 6.3V 20% A case RoHS: Compliant | 742 |
|
$0.1770 / $0.6800 | Buy Now |
DISTI #
65074156
|
Verical | Cap Tant Solid 33uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.1026 | Buy Now |
DISTI #
65074366
|
Verical | Cap Tant Solid 33uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2 Ohm 125°C T/R RoHS: Compliant Min Qty: 834 Package Multiple: 1 | Americas - 1002 |
|
$0.0877 / $0.0907 | Buy Now |
DISTI #
TMCMA0J336MTRF
|
Avnet Abacus | Surface Mount Tantalum Capacitor 33 uF 63 V 20 55 C 125 C 1206 321618 Metric (Alt: TMCMA0J336MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now |
Part Details for TMCMA0J336MTRF
TMCMA0J336MTRF CAD Models
TMCMA0J336MTRF Part Data Attributes
|
TMCMA0J336MTRF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCMA0J336MTRF
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0023 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 197 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TMCMA0J336MTRF
This table gives cross-reference parts and alternative options found for TMCMA0J336MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCMA0J336MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T491A336M006ZG | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TMCMA0J336MTRF vs T491A336M006ZG |
B45006A3366M108 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | TMCMA0J336MTRF vs B45006A3366M108 |
TMCMA0J336MTRF | Holy Stone Enterprise Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1206, | TMCMA0J336MTRF vs TMCMA0J336MTRF |
T494A336M006AM7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TMCMA0J336MTRF vs T494A336M006AM7280 |
T491A336M006AM | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | TMCMA0J336MTRF vs T491A336M006AM |
TCSCE0J336MAAR1000 | Samsung Electro-Mechanics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, LEAD FREE | TMCMA0J336MTRF vs TCSCE0J336MAAR1000 |
TAJA336M006BNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TMCMA0J336MTRF vs TAJA336M006BNJ |
F930J336MAE | Nichicon Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1206 | TMCMA0J336MTRF vs F930J336MAE |
267E6301336MR533 | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TMCMA0J336MTRF vs 267E6301336MR533 |
267E6301336MP533 | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TMCMA0J336MTRF vs 267E6301336MP533 |
TMCMA0J336MTRF Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the TMCMA0J336MTRF is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the TMCMA0J336MTRF is a Class II ceramic capacitor with a high self-resonant frequency, making it suitable for high-frequency applications up to several hundred MHz.
-
The maximum operating voltage derating for the TMCMA0J336MTRF is 80% of the rated voltage at 125°C, and 90% of the rated voltage at 85°C.
-
Yes, the TMCMA0J336MTRF is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.
-
The recommended storage conditions for the TMCMA0J336MTRF are in a dry, cool place with a temperature range of -20°C to 40°C and relative humidity of 60% to 90%.