Part Details for TLYE60T(F) by Toshiba America Electronic Components
Results Overview of TLYE60T(F) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLYE60T(F) Information
TLYE60T(F) by Toshiba America Electronic Components is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TLYE60T(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64955628
|
Verical | LED Uni-Color Yellow 590nm 2-Pin T-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1101 | Americas - 500 |
|
$0.1511 | Buy Now |
|
Quest Components | 400 |
|
$0.2850 / $0.9500 | Buy Now |
Part Details for TLYE60T(F)
TLYE60T(F) CAD Models
TLYE60T(F) Part Data Attributes
|
TLYE60T(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLYE60T(F)
Toshiba America Electronic Components
Visible LED, T-1 SINGLE COLOR LED, YELLOW, 2.8 mm, LEAD FREE, PLASTIC, 4-3L1, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LEAD FREE, PLASTIC, 4-3L1, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 85.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 4 V | |
Shape | CYLINDRICAL | |
Size | 2.8 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm |