-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300mA low-Iq low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV74318PDBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48712-1-ND
|
DigiKey | IC REG LINEAR 1.8V 300MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7620 In Stock |
|
$0.0288 / $0.1000 | Buy Now |
DISTI #
595-TLV74318PDBVR
|
Mouser Electronics | LDO Voltage Regulators 300-mA low-IQ low-dr opout (LDO) voltage RoHS: Compliant | 9477 |
|
$0.0310 / $0.1000 | Buy Now |
|
LCSC | 300mA Fixed 1.8V Positive electrode 5.5V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 1900 |
|
$0.0347 / $0.0365 | Buy Now |
|
Win Source Electronics | IC REG LINEAR 1.8V 300MA SOT23-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 | 50000 |
|
$0.0343 / $0.0514 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV74318PDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV74318PDBVR
Texas Instruments
300mA low-Iq low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-07-21 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.122 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.001% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.8252 V | |
Output Voltage1-Min | 1.7748 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.4% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV74318PDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV74318PDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5323-1.8YD5-TR | Microchip Technology Inc | $0.6710 | FIXED POSITIVE LDO REGULATOR | TLV74318PDBVR vs MIC5323-1.8YD5-TR |
ADP1713AUJZ-1.8-R7 | Analog Devices Inc | $1.0620 | 300 mA, Low Dropout CMOS Linear Regulator | TLV74318PDBVR vs ADP1713AUJZ-1.8-R7 |
TLV74318PDQNR3 | Texas Instruments | Check for Price | 300mA low-Iq low-dropout (LDO) voltage regulator with enable 4-X2SON -40 to 125 | TLV74318PDBVR vs TLV74318PDQNR3 |
MIC5323-1.8YMT | Microchip Technology Inc | Check for Price | MIC5323-1.8YMT | TLV74318PDBVR vs MIC5323-1.8YMT |
MIC5323-1.8YD5 | Microchip Technology Inc | Check for Price | MIC5323-1.8YD5 | TLV74318PDBVR vs MIC5323-1.8YD5 |
The TLV74318PDBVR can handle input voltages up to 18V, but it's recommended to operate within the specified input voltage range of 5.5V to 15V for optimal performance.
To ensure stability, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, ensure that the input voltage is within the specified range and that the device is operated within its recommended temperature range.
The TLV74318PDBVR can provide a maximum output current of 3A, but this may vary depending on the input voltage, output voltage, and ambient temperature. It's essential to check the device's thermal performance and power dissipation to ensure reliable operation.
When selecting an output capacitor, consider the output voltage, output current, and ripple requirements. A general guideline is to use a capacitor with a value between 10uF to 22uF, with a voltage rating of at least 1.5 times the output voltage. Additionally, ensure the capacitor's ESR is within the recommended range to minimize output voltage ripple.
The EN (enable) pin is used to enable or disable the device. When the EN pin is pulled high (above 1.4V), the device is enabled, and when it's pulled low (below 0.4V), the device is disabled. This pin can be used to implement power sequencing, shutdown, or other power management functions.