-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300mA low-Iq low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV74311PDBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50002-1-ND
|
DigiKey | IC REG LINEAR 1.1V 300MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13281 In Stock |
|
$0.0288 / $0.1000 | Buy Now |
DISTI #
595-TLV74311PDBVR
|
Mouser Electronics | LDO Voltage Regulators 300-mA low-IQ low-dr opout (LDO) voltage RoHS: Compliant | 6210 |
|
$0.0300 / $0.1000 | Buy Now |
DISTI #
TLV74311PDBVR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 5948 |
|
$0.0265 / $0.0518 | Buy Now |
|
LCSC | 300mA Fixed 1.1V Positive electrode 5.5V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 4500 |
|
$0.0292 / $0.0503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV74311PDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV74311PDBVR
Texas Instruments
300mA low-Iq low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-07-21 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.48 V | |
Dropout Voltage1-Nom | 0.122 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.001% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.1154 V | |
Output Voltage1-Min | 1.0846 V | |
Output Voltage1-Nom | 1.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.4% | |
Width | 1.6 mm |
The maximum input voltage that can be applied to the TLV74311PDBVR is 18V, but it's recommended to operate within the recommended operating conditions of 5.5V to 15V for optimal performance.
To ensure the stability of the output voltage, it's essential to use a suitable output capacitor with a minimum capacitance of 10uF and an ESR of 1 ohm or less. Additionally, the output capacitor should be placed as close to the output pin as possible.
The minimum input capacitance required for the TLV74311PDBVR is 1uF, but it's recommended to use a higher capacitance value, such as 4.7uF or 10uF, to ensure stable operation.
The TLV74311PDBVR is rated for operation up to 125°C, but it's essential to ensure that the device is properly heat-sinked and that the maximum junction temperature is not exceeded. It's recommended to consult the thermal design guidelines in the datasheet.
The output voltage of the TLV74311PDBVR can be calculated using the formula: Vout = (R1 / R2) * (Vin - Vref), where R1 and R2 are the resistors connected to the feedback pin, Vin is the input voltage, and Vref is the internal reference voltage (1.25V).