-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA low-dropout (LDO) voltage regulator with active output discharge and enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV74118PDBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48986-1-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
53901 In Stock |
|
$0.0396 / $0.1200 | Buy Now |
DISTI #
595-TLV74118PDBVR
|
Mouser Electronics | LDO Voltage Regulators 150mA Low-Dropout (L DO) Regulator RoHS: Compliant | 15234 |
|
$0.0360 / $0.1200 | Buy Now |
DISTI #
J56:1989_11773339
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2227 | Europe - 6000 |
|
$0.0358 / $0.0425 | Buy Now |
DISTI #
V72:2272_18665808
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2216 Container: Cut Strips | Americas - 2394 |
|
$0.0259 / $0.0516 | Buy Now |
DISTI #
62163925
|
Verical | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 2216 | Americas - 2394 |
|
$0.0259 / $0.0278 | Buy Now |
|
Cytech Systems Limited | IC REG LINEAR 1.8V 150MA SOT23-5 | 9000 |
|
RFQ | |
|
Win Source Electronics | IC REG LINEAR 1.8V 150MA SOT23-5 | 691334 |
|
$0.0578 / $0.0745 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV74118PDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV74118PDBVR
Texas Instruments
150-mA low-dropout (LDO) voltage regulator with active output discharge and enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-07-21 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.695 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.827 V | |
Output Voltage1-Min | 1.773 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV74118PDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV74118PDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AP7313-18SAG-7 | Diodes Incorporated | $0.1820 | Fixed Positive LDO Regulator, 1.8V, PDSO3, GREEN, SOT-23, 3 PIN | TLV74118PDBVR vs AP7313-18SAG-7 |
TLV73318PDBVT | Texas Instruments | $1.2558 | 300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | TLV74118PDBVR vs TLV73318PDBVT |
S-1132B18-U5T1 | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.58V Dropout, CMOS, PDSO5, SOT-89, 5 PIN | TLV74118PDBVR vs S-1132B18-U5T1 |
AP7315-18SA-7 | Diodes Incorporated | Check for Price | Fixed Positive LDO Regulator, | TLV74118PDBVR vs AP7315-18SA-7 |
S-1132B18-U5T1U | Seiko Instruments Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.58V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN | TLV74118PDBVR vs S-1132B18-U5T1U |
S-1132B18-U5T1U | ABLIC Inc. | Check for Price | IC REG LINEAR 1.8V 300MA SOT-89-5 | TLV74118PDBVR vs S-1132B18-U5T1U |
S-1315A18-A6T2U3 | Seiko Instruments Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.486V Dropout, CMOS, PDSO6, 1.20 X 1.20 MM, HALOGEN AND LEAD FREE, HSNT-6 | TLV74118PDBVR vs S-1315A18-A6T2U3 |
S-1315A18-A6T2U3 | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.486V Dropout, CMOS, PDSO6, 1.20 X 1.20 MM, HALOGEN AND LEAD FREE, HSNT-6 | TLV74118PDBVR vs S-1315A18-A6T2U3 |
The maximum input voltage that can be applied to the VIN pin is 18V, but it's recommended to keep it below 15V for optimal performance and to prevent damage to the device.
To ensure the output voltage is stable and accurate, make sure to use a suitable output capacitor with a value between 10uF to 22uF, and a low ESR (Equivalent Series Resistance) of less than 1 ohm. Also, ensure the input voltage is within the recommended range and the device is operated within the specified temperature range.
The minimum input voltage required for the TLV74118PDBVR to function properly is 2.5V. However, the device can operate down to 2.2V, but with reduced performance and accuracy.
The TLV74118PDBVR is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as the temperature increases to prevent overheating and ensure reliable operation.
The output voltage of the TLV74118PDBVR can be calculated using the formula: VOUT = 1.182V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin. The output voltage can be adjusted by changing the ratio of R1 and R2.