-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA low-dropout (LDO) voltage regulator with active output discharge and enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV74110PDBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51741-1-ND
|
DigiKey | IC REG LINEAR 1V 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14836 In Stock |
|
$0.0262 / $0.1000 | Buy Now |
DISTI #
595-TLV74110PDBVR
|
Mouser Electronics | LDO Voltage Regulators 150mA Low-Dropout (L DO) Regulator RoHS: Compliant | 12461 |
|
$0.0270 / $0.1000 | Buy Now |
DISTI #
V72:2272_18665804
|
Arrow Electronics | LDO Regulator Pos 1V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1744 Container: Cut Strips | Americas - 1568 |
|
$0.0176 / $0.0360 | Buy Now |
DISTI #
58114365
|
Verical | LDO Regulator Pos 1V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 334 Package Multiple: 1 Date Code: 1744 | Americas - 1568 |
|
$0.0176 / $0.0187 | Buy Now |
|
Bristol Electronics | 2353 |
|
RFQ | ||
|
Cytech Systems Limited | IC REG LINEAR 1V 150MA SOT23-5 | 636000 |
|
RFQ | |
|
Vyrian | Regulators | 6658 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV74110PDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV74110PDBVR
Texas Instruments
150-mA low-dropout (LDO) voltage regulator with active output discharge and enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-07-21 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.02 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.05 V | |
Output Voltage1-Min | 0.95 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV74110PDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV74110PDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AP7313-10SAG-7 | Diodes Incorporated | $0.1905 | Fixed Positive LDO Regulator, 1V, PDSO3, GREEN, SOT-23, 3 PIN | TLV74110PDBVR vs AP7313-10SAG-7 |
MCP1811AT-010/TT | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator | TLV74110PDBVR vs MCP1811AT-010/TT |
MCP1811ATT-010/5X | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator | TLV74110PDBVR vs MCP1811ATT-010/5X |
MCP1811AT-010/5X | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator | TLV74110PDBVR vs MCP1811AT-010/5X |
MCP1811A-010/TT | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator | TLV74110PDBVR vs MCP1811A-010/TT |
MCP1811BT-010/OT | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator | TLV74110PDBVR vs MCP1811BT-010/OT |
MCP1811B-010/TT | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator | TLV74110PDBVR vs MCP1811B-010/TT |
MCP1811B-010/HCA | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator | TLV74110PDBVR vs MCP1811B-010/HCA |
MCP1811BT-010/HCA | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator | TLV74110PDBVR vs MCP1811BT-010/HCA |
MCP1811A-010/HCA | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator | TLV74110PDBVR vs MCP1811A-010/HCA |
The maximum input voltage that can be applied to the TLV74110PDBVR is 18V, but it's recommended to operate within the specified input voltage range of 2.7V to 16.5V for optimal performance and reliability.
The TLV74110PDBVR has built-in input voltage transient protection, which can withstand voltage transients up to 20V for a short duration (typically 100ms). However, it's still recommended to use external protection circuits or components to ensure reliable operation in harsh environments.
The minimum output capacitance required for stable operation is 1uF, but it's recommended to use a higher value (e.g., 4.7uF or 10uF) to ensure stable operation and optimal performance, especially in high-impedance or noisy environments.
Yes, the TLV74110PDBVR is AEC-Q100 qualified, which means it meets the requirements for automotive applications. However, it's essential to ensure that the device is used within its specified operating conditions and that the system design meets the relevant automotive standards and regulations.
The TLV74110PDBVR has a soft-start feature that helps to reduce inrush current during power-up. During power-down, the device enters a low-power shutdown mode, which reduces quiescent current to less than 1uA. It's essential to ensure that the power-up and power-down sequences are slow enough to prevent voltage spikes or oscillations.