-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5V-5.5V input, 1A high efficiency step-down buck converter in SOT23 and SOT563 package 6-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV62568DRLT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV62568DRLT | Texas Instruments | 2.5V-5.5V input, 1A high efficiency step-down buck converter in SOT23 and SOT563 package 6-SOT-5X3 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46649-1-ND
|
DigiKey | IC REG BUCK ADJ 1A SOT5X3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8959 In Stock |
|
$0.3705 / $0.9000 | Buy Now |
DISTI #
595-TLV62568DRLT
|
Mouser Electronics | Switching Voltage Regulators 2.5V-5.5V input 1A high efficiency step A 595-TLV62568DRLR RoHS: Compliant | 1770 |
|
$0.3700 / $0.9000 | Buy Now |
|
Cytech Systems Limited | IC REG BUCK ADJ 1A SOT5X3 | 13250 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 9599 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV62568DRLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV62568DRLT
Texas Instruments
2.5V-5.5V input, 1A high efficiency step-down buck converter in SOT23 and SOT563 package 6-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-6 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-12-08 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV62568DRLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV62568DRLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV62568DBVR | Texas Instruments | $0.1584 | 2.5V-5.5V input, 1A high efficiency step-down buck converter in SOT23 and SOT563 package 5-SOT-23 -40 to 125 | TLV62568DRLT vs TLV62568DBVR |
SY8008CAAC | Silergy Corporation | Check for Price | Switching Regulator, | TLV62568DRLT vs SY8008CAAC |
TLV62568DBVT | Texas Instruments | Check for Price | 2.5V-5.5V input, 1A high efficiency step-down buck converter in SOT23 and SOT563 package 5-SOT-23 -40 to 125 | TLV62568DRLT vs TLV62568DBVT |
SY8008AAAC | Silergy Corporation | Check for Price | Switching Regulator, | TLV62568DRLT vs SY8008AAAC |
The maximum input voltage that can be applied to the TLV62568DRLT is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
To ensure stability, it's essential to use a minimum output capacitance of 10uF with an ESR of 1ohm or less, and to follow the recommended PCB layout guidelines in the datasheet.
The TLV62568DRLT can provide up to 2A of output current, but it's recommended to keep it below 1.5A for optimal performance and thermal management.
The output voltage of the TLV62568DRLT can be adjusted by using a resistor divider network between the VOUT pin and the GND pin, as described in the datasheet.
The EN (Enable) pin is used to enable or disable the regulator. When the EN pin is pulled low, the regulator is disabled, and when it's pulled high, the regulator is enabled.