Part Details for TLV5636IDGKG4 by Texas Instruments
Results Overview of TLV5636IDGKG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV5636IDGKG4 Information
TLV5636IDGKG4 by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLV5636IDGKG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 130 |
|
RFQ |
Part Details for TLV5636IDGKG4
TLV5636IDGKG4 CAD Models
TLV5636IDGKG4 Part Data Attributes
|
TLV5636IDGKG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5636IDGKG4
Texas Instruments
12-Bit, 1 us DAC Serial Input, Pgrmable Int. Ref., Settling Time 8-VSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.9 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 3.5 µs | |
Supply Current-Max | 3.3 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TLV5636IDGKG4
This table gives cross-reference parts and alternative options found for TLV5636IDGKG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5636IDGKG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV5636CDGKR | Texas Instruments | $6.3706 | 12-Bit, 1 us DAC Serial Input, Pgrmable Int. Ref., Settling Time 8-VSSOP 0 to 70 | TLV5636IDGKG4 vs TLV5636CDGKR |
TLV5636IDGKR | Texas Instruments | $6.7837 | 12-Bit, 1 us DAC Serial Input, Pgrmable Int. Ref., Settling Time 8-VSSOP -40 to 85 | TLV5636IDGKG4 vs TLV5636IDGKR |
TLV5636CDGK | Texas Instruments | $7.2862 | 12-Bit, 1 us DAC Serial Input, Pgrmable Int. Ref., Settling Time 8-VSSOP 0 to 70 | TLV5636IDGKG4 vs TLV5636CDGK |
TLV5636IDGKRG4 | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 3.5us SETTLING TIME, 12-BIT DAC, PDSO8, GREEN, PLASTIC, MSOP-8 | TLV5636IDGKG4 vs TLV5636IDGKRG4 |
TLV5636CDGKG4 | Texas Instruments | Check for Price | 12-Bit, 1 us DAC Serial Input, Pgrmable Int. Ref., Settling Time 8-VSSOP 0 to 70 | TLV5636IDGKG4 vs TLV5636CDGKG4 |
TLV5636CDGKRG4 | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 3.5us SETTLING TIME, 12-BIT DAC, PDSO8, GREEN, PLASTIC, MSOP-8 | TLV5636IDGKG4 vs TLV5636CDGKRG4 |